APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
- RS Stock No.:
- 691-9590
- Mfr. Part No.:
- PBAR9AF0000A0G
- Manufacturer:
- APEM
56 In stock for delivery within 2 working days
Added
Price Each
€58.51
(exc. VAT)
€71.97
(inc. VAT)
Units | Per unit |
1 - 9 | €58.51 |
10 - 24 | €52.66 |
25 - 49 | €47.99 |
50 - 99 | €43.89 |
100 + | €40.97 |
- RS Stock No.:
- 691-9590
- Mfr. Part No.:
- PBAR9AF0000A0G
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo pushbutton switches IP 68 Ø 19mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.
Features and Benefits
- Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.
- Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.
- Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.
Applications
- Food processing industry
- Medical applications
- Mining industry
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary, Pulse |
Illuminated | Yes |
LED Colour | Green |
Terminal Type | Flying Lead |
Contact Configuration | SPST |
Panel Cut Out Diameter | 19mm |
Contact Current Rating | 200 mA @ 24 V dc |
IP Rating | IP68 |
Case Colour | Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |
- RS Stock No.:
- 691-9590
- Mfr. Part No.:
- PBAR9AF0000A0G
- Manufacturer:
- APEM