CAMDENBOSS Piezo Switch, Momentary, 1-pole on-off switch, IP68, Wire Lead, 200 mA @ 24 V, -40 → +125°C Natural
- RS Stock No.:
- 817-9952
- Mfr. Part No.:
- CPS16NF-ALNA
- Manufacturer:
- CAMDENBOSS
4 In stock for delivery within 2 working days
Added
Price Each
€23.22
(exc. VAT)
€28.56
(inc. VAT)
Units | Per unit |
1 - 4 | €23.22 |
5 - 9 | €21.81 |
10 - 24 | €20.56 |
25 - 49 | €18.37 |
50 + | €17.75 |
- RS Stock No.:
- 817-9952
- Mfr. Part No.:
- CPS16NF-ALNA
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Piezo pushbutton switches IP68 16mm
Aluminium piezo switches that offer rugged, sealed, tamper and vandal resistant solid state switching. They also have an exeptional durability with a lifetime of up to 50 million operations.
Available in red, green or natural finish
Make impulse time of 125 to 300 msec
300mm wire termination
Make impulse time of 125 to 300 msec
300mm wire termination
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Terminal Type | Wire Lead |
Contact Configuration | 1-pole on-off switch |
Panel Cut Out Diameter | 16mm |
Contact Current Rating | 200 mA @ 24 V |
IP Rating | IP68 |
Actuator Colour | Natural |
Case Colour | Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -40 → +125°C |
- RS Stock No.:
- 817-9952
- Mfr. Part No.:
- CPS16NF-ALNA
- Manufacturer:
- CAMDENBOSS