- RS Stock No.:
- 715-0711
- Mfr. Part No.:
- AM350C-F04D-T
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 715-0711
- Mfr. Part No.:
- AM350C-F04D-T
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AM 0.3 micron Mist Separator
Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean air suitable for air tools, general pneumatic systems and when the removal of dust and oil particles is required.
Filtration size 0.3μm (95% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Typical Flow | 1500 L/min |
Manufacturer Series | AM |
Typical Flow Rated At | 0.7MPa |
Element Material | Glass Fibre |
Port Connection Thread Size | 1/2 in |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1.5 MPa |
Port Connection Thread Standard | G |
Minimum Operating Pressure | 0.1MPa |