- RS Stock No.:
- 164-315
- Mfr. Part No.:
- ER2195RP250G
- Manufacturer:
- Electrolube
Discontinued product
- RS Stock No.:
- 164-315
- Mfr. Part No.:
- ER2195RP250G
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ER2195 - Black, Flame Retardant, GP Epoxy Resin
Two part epoxy resin potting and encapsulating compound supplied in handy 250g duo-sachet pack for easy mixing and pouring with no mess.With long pot life and cure times this resin is designed for general purpose use. The cured product exhibits a high degree of toughness and adhesion and is particularly suited to applications with stringent temperature cycling or thermal shock requirements. The flame retardant technology used is of a clean type leading to relatively low toxicity fumes and low smoke emission. (see ER1448 for typical application images)
Features and Benefits
Excellent electrical properties
Flame retardant - approved to UL94 V-0
Usable, pot life 4 hours @ 20°C
Cure time 36 hours @ 25°C
Operating temperature -40 to 130°C
Excellent adhesion to a wide variety of substrates
Low shrinkage and exothermic properties
Good chemical and water resistance
Non toxic
Semi rigid
Flame retardant - approved to UL94 V-0
Usable, pot life 4 hours @ 20°C
Cure time 36 hours @ 25°C
Operating temperature -40 to 130°C
Excellent adhesion to a wide variety of substrates
Low shrinkage and exothermic properties
Good chemical and water resistance
Non toxic
Semi rigid
Approvals
UL
Approvals
UL
Specifications
Attribute | Value |
---|---|
Trade Name | ER2195 |
Product Material | Epoxy |
Package Type | Pack |
Package Size | 250 g |
Special Properties | Flame Retardant |
Cure Time | 36 h |
Hardness | 80 Shore D |
Thermal Conductivity | 0.45W/mK |
Colour | Black |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +130 °C |
- RS Stock No.:
- 164-315
- Mfr. Part No.:
- ER2195RP250G
- Manufacturer:
- Electrolube