- RS Stock No.:
- 692-889
- Mfr. Part No.:
- 15350
- Manufacturer:
- ITW Devcon
Discontinued product
- RS Stock No.:
- 692-889
- Mfr. Part No.:
- 15350
- Manufacturer:
- ITW Devcon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flexane® High Performance Brushable
High performance, brushable system with excellent impact, wear and chemical resistance
Excellent flexibility, tear and tensile strengths
Cures to a medium hard rubber-like compound
Shore A Hardness 86
Dry Service Temperature (Max °C) 82°C
Pot Life 45mins
Mix ratio:4.55:1
Excellent flexibility, tear and tensile strengths
Cures to a medium hard rubber-like compound
Shore A Hardness 86
Dry Service Temperature (Max °C) 82°C
Pot Life 45mins
Mix ratio:4.55:1
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Specifications
Attribute | Value |
---|---|
Material Compatibility | Concrete, Glass Fibre Reinforced Polymer, Metal, Rubber, Wood |
Colour | Black |
Package Type | Tin |
Package Size | 500 g |
Maximum Operating Temperature | +180°C |
Trade Name | Flexane |
Cure Time | 24 h |
Operating Temperature Range | Maximum of +180 °C |
- RS Stock No.:
- 692-889
- Mfr. Part No.:
- 15350
- Manufacturer:
- ITW Devcon