- RS Stock No.:
- 124-9519
- Mfr. Part No.:
- T51461
- Manufacturer:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9519
- Mfr. Part No.:
- T51461
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Twister Nu-Buck Safety Boots
Scruffs TWISTER series safety work-boots are a mid-ankle work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Twister work-boot including a steel mid-sole and a heat resistant durable sole. Further protection is provided by a PU to rubber outsole with full grain Nubuck uppers. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Twister safety boot provides good protection with the impact resistant toe cap, anti-penetration sole plus is lightweight and comfortable for all day wear. The Twister series of safety boot is excellent to wear over rough terrain providing excellent traction and stability.
FEATURES and BENEFITS:
Mid ankle work-boot
Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
PU to rubber sole
Slip resistant
Pierce resistant
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Stitched contrast panels
Excellent traction
Excellent stability
Hard wearing
Durable
Comfortable
Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
PU to rubber sole
Slip resistant
Pierce resistant
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Stitched contrast panels
Excellent traction
Excellent stability
Hard wearing
Durable
Comfortable
PROTECTION:
Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
Pierce resistant
Slip resistant
Heat resistant
Steel mid sole – 1100 kN
Pierce resistant
Slip resistant
Heat resistant
Standards
S3 SRA HRO Rated, EN ISO 20345, BS EN 345-1
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Twister |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Tan |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Anti-Penetration, Hot Contact, Impact, Pierce |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SBP |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Steel |