Schneider Electric Single/Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24 V
- RS Stock No.:
- 422-5203
- Mfr. Part No.:
- XPSAK351144P
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 422-5203
- Mfr. Part No.:
- XPSAK351144P
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Schneider Electric | Preventa XPSAK Series | Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAK' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
Features and benefits:
- Provides 3 N/O safety relay outputs plus 1 N/C volt free signalling output
- Monitoring of the start button or automatic starting can be chosen.
- 24 V DC option incorporated for each supply voltage version
- Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
- Slin in design, with just 45mm of width meaning it can fit nicely even in space constraint spaces.
- 35 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
- Local signalling in the form of LEDs.
Protection ratings & Safety features (see datasheet for specifics) -
- Impressive line resistance is available, varying between 90 to 100 Ohm (Ω).
- Input protection type is internal, electronic.
- EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
- CSA, TUV & UL listed
- IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
- IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications.
- Monitoring type 4 Safety light curtains with semi-conductor outputs according to EN61496-1.
- Time delay input if needed allowing you to set up your own time function.
- Two-hand control safety circuits
- Sensing mats and edges
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
XPSAK351144P Schneider Electric Preventa Safety Relay Module.
- Preventa safety module XPSAK.
- For emergency stop, switch, sensing mat/edges or safety light curtain monitoring.
- Configurable
- Captive screw clamp terminals.
- 3 NO (volt free) instant opening.
- 1 NC plus 4 solid state additional circuits.
- Rated Supply voltage 120 V ac, 24 V dc.
- Frequency 50 to 60 Hz.
- Control circuit voltage 24 V dc.
- Maximum power consumption (VA) 6 VA AC.
- Breaking 1.5 A at 24 V (DC-13).
- Minimum output current 10 MA (relay output).
- Minimum output voltage 17 V (relay output).
- Response time 40 Ms (input open).
- 4 LEDs.
- Mounting 35 mm DIN rail.
- Net weight 0.4 Kg.
Safety Levels.
- Can reach PL e/category 4 conforming to EN/ISO 13849-1, Can reach SILCL 3 conforming to EN/IEC 62061.
Functions.
- Monitoring of electro-sensitive protection equipment (ESPE), Multiple emergency stop monitoring 2-channel wiring, Monitoring of a movable guard, Monitoring of a movable guard associated with 2 switches and automatic start, Emergency stop monitoring 1-channel wiring, Emergency stop with 2 NC contacts monitoring 2-channel wiring, Sensing mat and edges monitoring, Proximity sensor monitoring.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc, 120V ac |
Number of Channels | 1, 2 |
Safety Contacts | 3 |
Function | Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Configurable | Yes |
Series | XPS AK |
Depth | 111mm |
Width | 45mm |
Performance Level | e |
Length | 99mm |