- RS Stock No.:
- 124-9541
- Mfr. Part No.:
- T53065
- Manufacturer:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9541
- Mfr. Part No.:
- T53065
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Halo 2 Safety Trainers
Scruffs HALO 2 series safety trainers are a sports styled trainer with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Halo 2 safety trainer including a lightweight composite PU flexible mid-sole. Further protection is provided by the SRA rated slip and heat resistant sole. The trainers are S3 SRA HRO rated and available in various sizes. The Halo 2 trainers are made from suede and canvas uppers including a padded tongue and collar with a mesh lining and rubber sole.
FEATURES and BENEFITS:
Safety trainer – low profile
Sports style
Steel toe cap
Composite PU flexible mid sole
Slip resistant
Rubber sole
Heat resistant sole
Suede and canvas upper
Padded tongue and ankle collar
Laced
Mesh lining
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes available
Sports style
Steel toe cap
Composite PU flexible mid sole
Slip resistant
Rubber sole
Heat resistant sole
Suede and canvas upper
Padded tongue and ankle collar
Laced
Mesh lining
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes available
PROTECTION:
Steel Toe cap
Composite PU flexible mid sole
Slip resistant
Rubber sole
Heat resistant sole
Composite PU flexible mid sole
Slip resistant
Rubber sole
Heat resistant sole
Standards
S3 SRA HRO Rated, EN ISO 20345, BS EN 345-1
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Halo 2 |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Navy |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Impact |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SBP |
Slip Resistance Rating | SRA |
Midsole Type | Composite |
Upper Material | Leather, Suede |
Anti-Slip | Yes |