- RS Stock No.:
- 495-7629
- Mfr. Part No.:
- 806-3634592
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 495-7629
- Mfr. Part No.:
- 806-3634592
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
Product Details
IMRAK® 1400 Cabinets
This classic range has proved particularly useful when configured to meet the special racking requirements of electronic, data communication and audio/visual broadcast applications
Versatile 19in. fully assembled cabinet in RAL 7035 light grey
Strong lightweight frame
Lockable glass front door and metal rear door
Strong lightweight frame
Lockable glass front door and metal rear door
Cable entry provided in base of all products
Adjustable 19in. panel mounts as standard
Removable sides for easy access
Load rating 500kg
Conforms to IEC 297-2/ DIN 41494, part 7/ DIN 41494, part 1- mounting dimensions/ EN 60 950/ VDE 0100
Adjustable 19in. panel mounts as standard
Removable sides for easy access
Load rating 500kg
Conforms to IEC 297-2/ DIN 41494, part 7/ DIN 41494, part 1- mounting dimensions/ EN 60 950/ VDE 0100
Note
Customers should have mechanical handling equipment available for delivery.
Specifications
Attribute | Value |
---|---|
Rack Units | 47U |
External Height | 2175 mm |
External Width | 600 mm |
External Depth | 800mm |
External Dimensions | 2175 x 600 x 800mm |
Series | Imrak 1400 |
Colour | Grey |
External Case Material | Glass, Steel |