- RS Stock No.:
- 123-2902
- Mfr. Part No.:
- 634.430.75
- Manufacturer:
- Werma
6 In stock for delivery within 2 working days
Added
Price Each
€37.54
(exc. VAT)
€46.17
(inc. VAT)
Units | Per unit |
1 + | €37.54 |
- RS Stock No.:
- 123-2902
- Mfr. Part No.:
- 634.430.75
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
Product Details
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
WERMA Beacon Unit, 40mm Base Diameter, 50,000h Optical Service Life - KombiSIGN 40 Series - 634.430.75
Shine a light on the status of your machinery using this beacon unit from WERMA. Its LED bulb emits a bright white glow to draw people's attention. You can adjust the light effect between flashing and steady modes for versatile signalling. An IP66 rating assures you that this unit is completely sealed against dust and high-pressure water jets. Thanks to the simple bayonet connection system, you can fix it to a signal tower in a jiffy.
Features & Benefits
• Optical service life of 50,000 hours for long-term operation
• 360° dome radiation lets you see it from all directions
• 360° dome radiation lets you see it from all directions
Applications
• Medical centres
• Airports and seaports
• Storage facilities
• Airports and seaports
• Storage facilities
Can I use this beacon outdoors?
Yes, this beacon has a PC lens that resists UV light, making it a safe and effective choice for outdoor use.
Specifications
Attribute | Value |
---|---|
Series | KombiSIGN 40 |
Component Type | Twin Light |
Multifunction | Yes |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Lens Colour | White |
Lamp Included | Yes |
Bulb Type | LED |
Lamp Colour | Clear |
Supply Voltage | 24 V ac/dc |
Height | 58.6mm |
IP Rating | IP66 |
Base Diameter | 40mm |
Maximum Temperature | +60°C |
Housing Colour | White |
Minimum Temperature | -30°C |
- RS Stock No.:
- 123-2902
- Mfr. Part No.:
- 634.430.75
- Manufacturer:
- Werma