- RS Stock No.:
- 734-7309
- Manufacturer:
- RS PRO
25 In stock for delivery within 2 working days
Added
Price Each
€4.53
(exc. VAT)
€5.57
(inc. VAT)
Units | Per unit |
1 + | €4.53 |
- RS Stock No.:
- 734-7309
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 400 mA @ 20 V |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 12.7mm |
Width | 6.6mm |
Depth | 14.88mm |
Dimensions | 12.7 x 6.6 x 14.88mm |
Contact Resistance | 10mΩ |
Mechanical Life | 30000Cycles |
Voltage Rating | 20V ac/dc |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Actuator Material | Nylon |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Brass |