- RS Stock No.:
- 917-1915
- Mfr. Part No.:
- 551279
- Manufacturer:
- Valsteam ADCA
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€669.70
(exc. VAT)
€823.73
(inc. VAT)
Units | Per unit |
1 + | €669.70 |
- RS Stock No.:
- 917-1915
- Mfr. Part No.:
- 551279
- Manufacturer:
- Valsteam ADCA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Trap Set with GV32B, IS140, RT25 and DT42S
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermodynamic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
Female screwed ISO7/1Rp (BS21)
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
Female screwed ISO7/1Rp (BS21)
Horizontal or vertical downstream installation
Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
Female screwed ISO7/1Rp (BS21)
Low-pressure drop
Horizontal or vertical installation
Low-pressure drop
Horizontal or vertical installation
Thermodynamic Steam Trap DT42S
The DT42S thermodynamic steam trap is compact, lightweight and easy to install. They are an excellent choice for high pressure systems including steam tracing applications.
Operates on superheated steam
Seat and disc can easily be replaced
Unaffected by waterhammer and vibrations
Built-in easy to clean strainer
Female screwed ISO7/1Rp (BS21)
Flanged DIN
Can be installed in any position
Seat and disc can easily be replaced
Unaffected by waterhammer and vibrations
Built-in easy to clean strainer
Female screwed ISO7/1Rp (BS21)
Flanged DIN
Can be installed in any position
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.
Specifications
Attribute | Value |
---|---|
Trap Type | Thermodynamic |
Orientation | Horizontal, Vertical |
Maximum Working Pressure | 40 bar |
Gasket Material | Stainless Steel |
Connection Gender | Female |