- RS Stock No.:
- 424-5392
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 424-5392
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Storage Unit
RS Pro a pre-kitted storage solution designed for wall mounting
Features and Benefits
The louvred panel has unique double indented louvres for extra strength
The louvred panel is epoxy powder coated
Panel Excludes Wall fixings - Not supplied
Louvred Panel is made from steel
Bins are manufactured from polypropylene
The louvred panel is epoxy powder coated
Panel Excludes Wall fixings - Not supplied
Louvred Panel is made from steel
Bins are manufactured from polypropylene
Complete bin and panel kits, with a choice of 6 or 12 bin layout
Panel Size Kit 1: 300 x 320 mm
Panel Size kit 2: 300 x 455 mm
Specifications
Attribute | Value |
---|---|
Type | Louvred Panel |
Bin Material | PP |
Overall Height | 50mm |
Overall Width | 100mm |
Overall Depth | 90mm |
Colour | Blue, Red |