- RS Stock No.:
- 424-5409
- Manufacturer:
- RS PRO
40 In stock for delivery within 2 working days
Added
Price Each
€42.40
(exc. VAT)
€52.15
(inc. VAT)
Units | Per unit |
1 + | €42.40 |
- RS Stock No.:
- 424-5409
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Storage Unit
RS Pro a pre-kitted storage solution designed for wall mounting
Features and Benefits
The louvred panel has unique double indented louvres for extra strength
The louvred panel is epoxy powder coated
Panel Excludes Wall fixings - Not supplied
Louvred Panel is made from steel
Bins are manufactured from polypropylene
The louvred panel is epoxy powder coated
Panel Excludes Wall fixings - Not supplied
Louvred Panel is made from steel
Bins are manufactured from polypropylene
Complete bin and panel kits, with a choice of 6 or 12 bin layout
Panel Size Kit 1: 300 x 320 mm
Panel Size kit 2: 300 x 455 mm
RS PRO Bin Storage Unit
These RS PRO bin storage units are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins that come with a louvred panel for wall mounting like this offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.
Features and Benefits:
- As these storage bins are wall-mounted they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
- Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
- As these are plastic storage bins they are easy to clean and keep hygienic
- These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home
- Louvre panel is made from steel making it strong yet lightweight
- The louvred panel has an epoxy powder coating that protects it from temperature or humidity change, gives it chemical resistance as well as being easy to clean
- The panel has unique double indented louvres for extra strength for a variety of storage needs from heavy-duty loads to lightweight supplies
- Panel Excludes Wall fixings - Not supplied
Why use Storage Bins?
A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries where plastic storage boxes are often utilised is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries where plastic storage boxes are often utilised is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Louvred Panel |
Bin Material | PP |
Overall Height | 300mm |
Overall Width | 455mm |
Overall Depth | 300mm |
Colour | Blue, Red |