- RS Stock No.:
- 682-1229
- Mfr. Part No.:
- B3F-5050
- Manufacturer:
- Omron
- RS Stock No.:
- 682-1229
- Mfr. Part No.:
- B3F-5050
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile Switches Omron B3F5000 series (12 x 12 mm)
Variants available with flat or projected actuators, gold contacts and earth terminals
Long life expectancy.
Long life expectancy.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 3mm |
Actuator Colour | Blue |
Actuator Type | Plunger |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12 x 7.3mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.27 N |
Height | 7.3mm |
Operating Temperature Range | -25 → +70°C |
Contact Material | Gold Plated |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 3000000Operations |