Fluke RSE600 Thermal Imaging Camera, +14 → +2192 °F, -10 → +1200 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 175-6969
- Mfr. Part No.:
- FLK-RSE600 9HZ
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 175-6969
- Mfr. Part No.:
- FLK-RSE600 9HZ
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
A high performance, 320 x 240 infrared camera. Perfect for streaming and analyzing thermal data, with plug-ins to MATLAB® and LabVIEW®.Introducing the first ever fully-radiometric, mounted Fluke infrared cameras – the RSE series. Equipped with advanced features and software plug-ins to MATLAB® and LabVIEW®, these tools are ideal for continuously streaming and analyzing infrared data. Designed for your research, science and engineering needs, enhance your testing and quality assurance procedures by mounting the RSE300 to your workstation.
MATLAB® and LabVIEW® software compatibility allows users to integrate infrared data, images and videos to support R&D analysis
640 x 480 resolution
2x and 4x telephoto, wide angle and macro lenses
Optimize images, generate customizable reports and export images to the format of your choice with SmartView® desktop software
Wirelessly connect your camera to the Fluke Connect® system to easily share and edit images
640 x 480 resolution
2x and 4x telephoto, wide angle and macro lenses
Optimize images, generate customizable reports and export images to the format of your choice with SmartView® desktop software
Wirelessly connect your camera to the Fluke Connect® system to easily share and edit images
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | +14 → +2192 °F, -10 → +1200 °C |
Detector Resolution | 640 x 480pixel |
Model Number | RSE600 |
Thermal Sensitivity | <lteq/>0.04 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9 Hz, 60 Hz |
Minimum Focus Distance | 150mm |
Minimum Focus | 150 mm |
Application | Thermography |
Model Number p | RSE600 |
Weight | 1kg |