Fluke TiX501 Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 187-6571
- Mfr. Part No.:
- FLK-TiX501 9HZ
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 187-6571
- Mfr. Part No.:
- FLK-TiX501 9HZ
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke TiX501 9 HZ Infrared Camera
In-focus images in seconds with LaserSharp™ auto focus, more detail, data management, multiple targets and smart lenses are just a few of the features from the TiX501. With the latest thermal technology this thermal camera offers efficiency for industrial professionals allowing issues to be found and solved safely, quickly and easily. Thermal imaging is essential in reducing downtime and cost, the TiX501 allows users to inspect multiple complex targets from varying distances with clear accuracy without the need for calibration. High quality images are made possible with 100& diamond-turned germanium lenses which also feature speciality coatings making this thermal imaging camera ideal for harsh environments. Patented IR-Fusion™ technology also offers more detail with infrared and visible light adjustment.
Features and Benefits:
• Edit and analyse images on camera
• Edit emissivity, enable colour alarms and markers
• Image blending
• Capture multiple measurements and manage data
• 640 x 480 - 307,200 pixels
• 34 °H x 24 °V field of view
• 0.93 mRad spatial resolution
• Video recording, live streaming and auto capture
• Edit emissivity, enable colour alarms and markers
• Image blending
• Capture multiple measurements and manage data
• 640 x 480 - 307,200 pixels
• 34 °H x 24 °V field of view
• 0.93 mRad spatial resolution
• Video recording, live streaming and auto capture
Supplied with:
Included thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro, SD card and adjustable neck strap. Available by free download: Fluke Connect™ desktop software and user manual.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 640 x 480pixel |
Display Resolution | 640 x 480pixel |
Model Number | TiX501 |
Thermal Sensitivity | 75mK |
Best Temperature Measurement Accuracy | 2 % |
Focus Type | Automatic |
Calibrated | RSCAL |
Minimum Focus Distance | 150mm |
Display Size | 5.7in |
Model Number p | TiX501 |
Weight | 1.5kg |
Minimum Focus | 150 mm |
Application | Thermography |