- RS Stock No.:
- 668-1661
- Mfr. Part No.:
- 011035
- Manufacturer:
- MHH Engineering
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€566.24
(exc. VAT)
€696.48
(inc. VAT)
Units | Per unit |
1 + | €566.24 |
- RS Stock No.:
- 668-1661
- Mfr. Part No.:
- 011035
- Manufacturer:
- MHH Engineering
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Slipping Torque Wrench |
Torque Range | 15 → 55Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Overall Length | 324 mm |
Accuracy | ±4 % |
Material | Stainless Steel |
Calibrated | RSCAL |
- RS Stock No.:
- 668-1661
- Mfr. Part No.:
- 011035
- Manufacturer:
- MHH Engineering
Non Compliant
- COO (Country of Origin):
- GB