John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V With RS Calibration
- RS Stock No.:
- 706-8707
- Mfr. Part No.:
- DRUMTL10
- Manufacturer:
- John Drummond
17 In stock, please allow up to 5 working days for delivery
Added
Price Each
€153.98
(exc. VAT)
€189.40
(inc. VAT)
Units | Per unit |
1 + | €153.98 |
- RS Stock No.:
- 706-8707
- Mfr. Part No.:
- DRUMTL10
- Manufacturer:
- John Drummond
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Product Details
Drummond Test Lamps MTL10
Bright LED indication of voltage between 50V and 500V AC/DC
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems
Finger shields and insulated probe tips with only 4mm of exposed metal
Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant
Meets the recommendations of the UK Health and Safety Executive in their guidance notes on the electricians test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
No batteries required
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems
Finger shields and insulated probe tips with only 4mm of exposed metal
Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant
Meets the recommendations of the UK Health and Safety Executive in their guidance notes on the electricians test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
No batteries required
Caution
Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit.
Supplied with
Carry case, right angled probe tip, two straight tips and instructions
Caution
Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit
Mains Voltage Indicators - Contact
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 500V ac/dc |
Safety Category | CAT III 1000 V, CAT IV 600V |
Display Type | LED |
IP Rating | IP67 |
Calibrated | RSCAL |
Power Source | Mains |
Dimensions | 213 x 112 x 72mm |
Weight | 320g |
Height | 72mm |
Length | 213mm |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT III, CAT IV |
Model Number p | DRUMTL10 |
Minimum Operating Temperature | -10°C |
Width | 112mm |
Safety Category Voltage | 600 V, 1000 V |
- RS Stock No.:
- 706-8707
- Mfr. Part No.:
- DRUMTL10
- Manufacturer:
- John Drummond