- RS Stock No.:
- 901-0542
- Manufacturer:
- RS PRO
28 In stock for delivery within 2 working days
Added
Price Each
€26.00
(exc. VAT)
€31.98
(inc. VAT)
Units | Per unit |
1 - 4 | €26.00 |
5 - 9 | €24.70 |
10 + | €23.41 |
- RS Stock No.:
- 901-0542
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Analogue Moving Coil Voltmeter
Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
Moving Coil DC Meters
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Cutout Height | 68mm |
Cutout Width | 68mm |
Depth | 36.5mm |
Meter Accuracy | ±1.5 % |
Minimum Temperature | -25°C |
Meter Type | Voltmeter |
Maximum Temperature | +50°C |
Measurement Range | 0 → 20V |
Series | RS PRO |
Approvals | CE, RoHS Compliant, TUV Certified, UL E327849 |