- RS Stock No.:
- 211-3970
- Mfr. Part No.:
- NSYS3D121240D
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Added
Price Each
€782.09
(exc. VAT)
€961.97
(inc. VAT)
Units | Per unit |
1 + | €782.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-3970
- Mfr. Part No.:
- NSYS3D121240D
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Spacial S3D Steel Wall Box Enclosures.
From schneider Electric this is the S3D series of Steel wall boxes, wall mounted enclosures. The S3D are enclosures are light and you can choose from IP 66, IP 55 IK 10 and IK 08 models. This durable and hard-wearing wall box has a high UV resistance with treated hinges including aluminium hinge pins. A 120° opening, reversible door can be easily removed and has a 20 mm return fold ensuring the door stays rigid and in place. This is a truly Universal wall box enclosure with additional safety features, easy to install and mount plus choose from various chassis, door types and sizes available. The S3D Wall Box includes a plasma welding, chamfered door edge and is Epoxy-polyester powder coated.
Spacial S3D Wall Box Enclosure Features.
- Light with a folded cross structure steel sheet.
- One-piece body folded and welded, double plate thickness gutter shaped front profile.
- Flat rear panel.
- IP 66 (single door) protection, IP 55 (double door) protection.
- IK 10 impact resistance (plain doors), IK 08 impact resistance (glazed doors).
- Choose from plain or glazed doors.
- Sizes available from 300X200X150 to 1400X1000X300 mm.
- 120° reversible door opening.
- 2 or 3 removable concealed hinges with 3 closure points.
- 1 welded earth studs on the door and enclosure body.
- 4 welded back studs shouldered 10mm for direct mounting of chassis.
- Wall mounting brackets fixed from the outside.
- Wide choice of cable gland plates that can be equipped with quick cable entrance.
- Wide range of chassis (silk-screened chassis, micro-perforated chassis, perforated chassis).
Protection.
- IK10 meaning that the enclosures are protected against 20 joules of impact (the equivalent to the impact of a 5kg mass dropped from 400mm above the impacted surface).
- IP66 gives protection against dust and powerful water jets. Can be used on ship decks.
Applications.
Industrial automation and industrial control
- Dedicated enclosure with EMC enclosure S3HF (10 dimensions).
- Dedicated enclosure with terminal enclosure S3DB (11 dimensions).
- Wide choice of accessories chassis, cable entrance and cable management.
Electrical distribution
- Dedicated enclosure with Spacial S3DM (8 dimensions enclosure with Depth 150mm).
Electronics and Industrial Networks
- Dedicated enclosure Spacial VDM (equipped with 19'' frame).
NSYS3D121240D Spacial S3D Multi-purpose Compact Wall Box Enclosure.
- Compact.
- Multi-purpose.
- Wall mounting.
- 2 x Plain door.
- No mounting plate supplied.
- Standard gland plate.
- Gutter -shaped front rail double sheet thickness Single piece body.
- 120° Reversible Door opening x 2.
- 3 Points lock, 3 mm double -bar lock.
- Hinges, Cable gland plate are removable.
- Enclosure is steel.
- Epoxy -polyester powder enclosure finish with a Gey colour RAL 7035.
- IP55 conforming to IEC 60529.
- IK10 conforming to IEC 62262.
What is included?
- 1 x Enclosure body, 2 x Doors, 1 x lock, 2 x Cable gland plates.
Approvals
BV, CUL, DNV, GL, LR, UL.
Standards
IEC 62208
Specifications
Attribute | Value |
---|---|
External Height | 1200 mm |
External Width | 1200 mm |
External Depth | 400mm |
Body Material | Steel |
IP Rating | IP55 |
Chassis Plate | No |
Door Lock Type | Double Bar |
Gland Plate | Yes |
Colour | Grey |
RAL Code | RAL 7035 |
Series | Spacial S3D |
Better World Verification | Green Premium |
Better World Product | Yes |
Special Features | 120° Door Opening |
IK Rating | IK10 |