- RS Stock No.:
- 667-9157
- Mfr. Part No.:
- UKN4176550
- Manufacturer:
- Xylem Lowara
8 In stock for delivery within 2 working days
Added
Price Each
€389.76
(exc. VAT)
€479.40
(inc. VAT)
Units | Per unit |
1 + | €389.76 |
- RS Stock No.:
- 667-9157
- Mfr. Part No.:
- UKN4176550
- Manufacturer:
- Xylem Lowara
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xylem Lowara Water Pump
The Xylem Lowara jet self-priming water pump is used for boosting and distributing clean water in domestic/industrial systems on a continuous or intermittent basis. Its maximum flow rate is 50L/min. The pump features a Venturi system, ensuring excellent hydraulic efficiency and considerable pressure capacity.
Caution:
Do not use for volatile low flash point solvents or fuels. Also, not suitable for flammable liquids or in explosive atmospheres.
Caution:
Do not use for volatile low flash point solvents or fuels. Also, not suitable for flammable liquids or in explosive atmospheres.
Features and Benefits
The supply voltage is 240V
Input power is 1.03kW
Maximum fluid temperature is 50°C
Maximum working pressure is 6bar
Cast iron body and motor shroud
Techno polymer impeller with stainless steel shear ring
Stainless steel shaft with graphite/ceramic mechanical seal
Will self-prime up to 8m
Input power is 1.03kW
Maximum fluid temperature is 50°C
Maximum working pressure is 6bar
Cast iron body and motor shroud
Techno polymer impeller with stainless steel shear ring
Stainless steel shaft with graphite/ceramic mechanical seal
Will self-prime up to 8m
Certifications
CE approved
IP44 rated
IP44 rated
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 50L/min |
Supply Voltage | 240 V |
Input Connection | 1 in G |
Maximum Working Pressure | 6 bar |
Body Material | Iron |
Coupling Type | Direct |
Input Power | 1.03kW |
Maximum Fluid Temperature | +50°C |
Input Connection Size | 1in |
Output Connection Size | 1in |
IP Rating | IP44 |