Adam Equipment Co Ltd Weighing Scale, 500kg Weight Capacity Type G - British 3-pin, Type C - Europlug, Type I -
- RS Stock No.:
- 185-4470
- Mfr. Part No.:
- LHS 500 + Calibration
- Manufacturer:
- Adam Equipment Co Ltd
- RS Stock No.:
- 185-4470
- Mfr. Part No.:
- LHS 500 + Calibration
- Manufacturer:
- Adam Equipment Co Ltd
Legislation and Compliance
Product Details
LHS Series Crane Scales
Adams LHS series are heavy duty, die-cast aluminium industrial crane scales for suspended weighing, and for ensuring cranes are not overloaded. Each model features a large rotating plated steel hook and shackle with safety catch, as well as a bright, clear 25mm-high LED weight display. Remote included for operation from a distance.
LHS 500 features 500kg capacity, the LHS 1500 a 1500kg capacity, and the LHS 2000 a 2000kg capacity.
Features and Benefits
Selectable readability for different environments
Large red LED display
Remote control for easy operation
Rechargeable battery for up to 30 hours of usage
Robust metal die cast housing
Colour coded, sealed keypad
Easy access to the rechargeable battery
Full range tare
Simple user-friendly operation
Large red LED display
Remote control for easy operation
Rechargeable battery for up to 30 hours of usage
Robust metal die cast housing
Colour coded, sealed keypad
Easy access to the rechargeable battery
Full range tare
Simple user-friendly operation
Models
LHS 500 (500kg capacity), LHS 1500 (1500kg capacity) and LHS 2000 (2000kg capacity)
Application Information
LHS crane scales are versatile, economic solutions for overhead material handling and weighing applications, as well as ensuring cranes are not overloaded.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 500kg |
Scale Type | Crane |
Resolution | 100 g |
Calibrated | PreCal |
Parts Counting | No |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Net Weight | 4.8kg |
Model Number p | LHS 500 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |