A comprehensive library of 3D images of Schneider Electric devices to help you design quickly and accurately.
Control Cabinet Solutions
Time is critical when you're designing or installing new control cabinets. Here at RS, you'll find all the Schneider Electric and Telemecanique devices you need for your cabinet in one place, helping you to save time, reduce costs and get your designs up and running fast.
Click on the image below to browse our Schneider Electric / Telemecanique Sensors range.
Find out more
Need further support with your Schneider Electric application?
Traceparts 3D Parts Library
Your RS Customer Service team is here to help
(01) 415 3133
Logic Controllers/I/O Modules
Power Supplies
Variable Speed Drives/ Soft Starters/Servo Drives
Industrial Contactors
Motor Protection Circuit Breakers/Thermal Overload Relays
Human Machine Interfaces
Push Buttons
Tower Lights
Plug in Relays
Speed Control Relays/Wireless Interfaces
Control/Timer/Solid State Relays
Mold Case Circuit Breakers
MCB: DIN rail modular devices
Steel/Plastic Enclosures
Zelio Logic Modules
Emergency Push Buttons
Safety Modules/Safety Limit Switches/Non Contact Safety Sensors
Climatization and Energy Management
Energy Meters
Limit Switches
Ultrasonic/Proximity/
Photoelectric Sensors
View range
X
Time is critical when you're designing or installing new control cabinets. Here at RS, you'll find all the Schneider Electric and Telemecanique devices you need for your cabinet in one place, helping you to save time, reduce costs and get your designs up and running fast.
Click on the image below to browse our Schneider / Telemecanique Sensors range.
Boost the performance of your controller with the Modicon TM3 I/O system specially designed for the Modicon M-Series logic controllers.
TM3 also includes dedicated safety I/Os, so no need to
use a complete safety controller.
Logic Controllers
I/O Modules
The Modicon M-series PLC stands for innovation,
offering a full range of solutions to meet your automation needs.
From small automated machines to advanced machine automation
and IIoT-connectivity with M262, our robust offer of trusted automation
solutions M221, M241, M251 and M262 enhance machines and
processes across manufacturing industries.
Modicon ABL power supplies are regulated power supplies, designed to supply control circuits in industrial applications up to 960 W.
Altivar ATV Machine and ATV Process, a variable speed drive
designed for Original Equipment Manufacturers (OEMs) or
end-user process specific needs. Altivar meets simple and
advanced application requirements for 3-phase motors and
can provide energy savings.
Servo Drives & Motors
Part of Altivar, Altistart Soft Starters range from 3 A (0.37 kW) to 1200 A (900 kW) and can be used widely for any commercial and industrial application.
The Lexium LXM servo drives and Lexium motors portfolio includes a wide variety of ranges with a power range up to 24 kW for independent or synchronized motion control. Lexium products can adapt to demand for high performance, power and simplicity of use in motion control applications.
Soft Starters
Variable Speed Drives
New TeSys Deca contactors and reversing contactors are available from 9 A to 150 A (inductive motor), and from 20 A to 200 A (resistive loads) in 3-pole and 4-pole versions.
View GV5 range
Thermal Overload Relays
TeSys Deca overload relays (Formerly TeSys LRD) are available up to 150A. The TeSys Deca bimetallic and electronic overload relays directly mount to TeSys Contactors to form extremely compact starters.
Motor Protection Circuit Breakers
View GV2 range
For high ratings GV4 and GV5 are available.
TeSys GV2 and GV3 motor circuit breakers provide isolation,
motor control and thermal overcurrent protection in 45mm and 55 mm standard width unit respectively.
View GV3 range
View GV4 range
Magelis ST6 & GTU are easy to install, to set up and to operate, providing users a simple and effective means of connecting systems, collecting data and presenting information in a meaningful format. Harmony STW6 version has the ability to access all HTML5 servers with Basic Web HMI.
The Harmony XB4 & XB5 Ø 22 mm metal & plastic control and signalling units combine simplicity of installation, modern standard and flush mounted design, flexibility, and robustness with a high level of customization to meet most industrial applications. We also have 8 - 12 mm and 16 mm Pushbuttons, Switches and Pilot Lights.
The Harmony XVU Ø 60 mm tower lights and sounders offer multiple lighting patterns, mounting flexibility, modern aesthetics, unrivalled brightness and clarity of machine status at 360°.
Harmony Electromechanical Relays (formerly known as Zelio Electromechanical Relays) come as interface, miniature, and power electromechanical from 1 CO to 4 CO contacts, up to 30 A.
Wireless Interfaces
Harmony Control Relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control.
We make installation easy: use our wireless and battery-less interfaces for various building and industrial applications. They’re based on transmitter and receiver. Communication is via 2.4 GHz radio transmission (free worldwide band) Zigbee.
Speed Control Relays
Control Relays
Our Zelio NFC Timer Relays are effective and accurate on/off delay during sealing process to ensure smooth system operation with a wide timing range from 0.001s to 999h and 28 timing functions for easy customization according to application needs.
Our Zelio NFC Control Relays monitor phase loss and phase sequence,
and asymmetry to prevent directional change / jams in conveyor belts.
If needed they trigger alarms due to overvoltage or undervoltage conditions.
Solid State Relays
Harmony SSP1 & SSM1 solid-state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching.
Timer Relays
New ComPacT NSXm is the smallest size molded case circuit breaker (MCCB) in the famous ComPacT NSX range. With its convenient design, NSXm can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection. The ComPacT NSX range is available from 16A to 630A.
Multi9 has been designed to offer enhanced protection by preventing and protecting people and equipment from electrical threats such as short circuits, earth leakages, overloads and more.
Energy meters
PowerLogic DIN rail power meters for basic metering applications and high-end cost management capabilities in an affordable power meter. PowerTag Energy high compact and easy-to-install Class 1 wireless communication energy sensors monitor and measure energy and power in real-time.
The range of Spacial S3D enclosures from Schneider Electric have a steel monobloc construction with a punched steel door. The sides are made from a single folded section and the back is welded with a double profile to form a protected sealed area. The Spacial CRN enclosures are painted externally and internally with a textured light grey RAL 7035 epoxy-polyester resin.
Steel Enclosures
Thalassa PLM- Polyester wall-mounting enclosures are suited for indoor or outdoor use. The body and door are made from fiberglass-reinforced polyester. 8 dimensions are available from 310x215x160mm up to 1056x852x350mm. ATEX version is also available.
Plastic Enclosures
Climatization & thermal management
Thermal Management Systems Ranges are ClimaSys CV (Forced Ventilation), ClimaSys CE (Heat Exchangers), ClimaSys CU (Cooling Units), ClimaSys CC (Thermal Control), ClimaSys CR (Ultra-Thin Heaters to Prevent Condensation), ClimaSys DT (Diagnosis Tool to capture thermal data), and ProClima & EffiClima Softwares for thermal optimization and tracking.
Easily regulate and monitor your electrical installations,
using Zelio logic modules. The computerised PLC device (programmable logic controller) can be used where reliable control, simple programming and fault diagnosis are essential.
Proximity Sensors
Photoelectric Sensors
Ultrasonic Sensors
XX Ultrasonic Sensors (formerly known as OsiSense XX) perform contactless, reliable, and high-performance detection regardless of the target’s shape, texture, colour, or transparency.
XU Photoelectric Sensors (formerly known as OsiSense XU) enable sensing, without physical contact, of all opaque and semi-transparent objects.
XS Inductive Proximity Sensors (formerly known as OsiSense XS) are solely for the detection of metal objects up to 60mm. They basically comprise an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings.
As a market leader, Telemecanique Sensors offers a comprehensive range of IEC and NEMA limit switches with proven robustness and reliability for more than 90 years.
Safety Limit Switches
XCS safety interlock switches protect machine operators by stopping the machine when the guard or door opens, withdrawing the actuator attached to the machine guard from the head of the switch.
Safety Modules
XCS safety coded magnetic safety switches for detection without contact protect operators by stopping the machine when the access gate is opened.
XPS safety modules are the first choice for managing single safety functions easily, typically in machines of simple to medium complexity. With XPSU relays, safety functions are selectable and can be configured by switches on the front. A solid-state diagnostic output with complete status information facilitates maintenance.
Non Contact Safety Sensors
Discover a comprehensive range, designed for easy product selection, installation and maintenance.
Time is critical when you're designing or installing new control cabinets. Here at RS, you'll find all the Schneider Electric and Telemecanique devices you need for your cabinet in one place, helping you to save time, reduce costs and get your designs up and running fast.
Click on the image below to browse our Schneider Electric / Telemecanique Sensors range.
Ultrasonic/
Proximity/
Photoelectric Sensors
Boost the performance of your controller with the Modicon TM3 I/O system specially designed for the Modicon M-Series logic controllers. TM3 also includes dedicated safety I/Os, so no need to use a complete safety controller.
The Modicon M-series PLC stands for innovation, offering a full range of solutions to meet your automation needs. From small automated machines to advanced machine automation and IIoT-connectivity with M262, our robust offer of trusted automation solutions M221, M241, M251 and M262 enhance machines and processes across manufacturing industries.
03457 201 201
+27 (11) 691 9300
Modicon ABL power supplies are regulated power supplies,
designed to supply control circuits in industrial applications up to 960 W.
(01) 415 3123
Altivar ATV Machine and ATV Process, a variable speed drive designed for Original Equipment Manufacturers (OEMs) or end-user process specific needs. Altivar meets simple and advanced application requirements for 3-phase motors and can provide energy savings.
TeSys GV2 and GV3 motor circuit breakers provide isolation, motor control and thermal overcurrent protection in 45mm and 55 mm standard width unit respectively.
Our Zelio NFC Control Relays monitor phase loss and phase sequence,and asymmetry to prevent directional change / jams in conveyor belts.If needed they trigger alarms due to overvoltage or undervoltage conditions.