Bronze Rods & Tubes

What is it? Bronze tubes and rods are engineering materials that come in the form of a solid rod or hollow tube. Bronze is a hard non-sparking metal alloy primarily made up of copper and tin.What does it do?Bronze as an engineering material has many different uses. Due to some specific characteristics, bronze can be manufactured into a wide range of products. Some of the more common uses are; Bearings Bushings Valves Electrical connections Springs Hammers and mallets WrenchesBronzes possess some distinctive properties which lend themselves to the material being utilised in tougher more specialised environments and applications.Special Features Resistant to salt water High strength

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Material Form Length Outer Diameter Inner Diameter Density Hardness Height Suitability Tensile Strength Thermal Conductivity Width
RS Stock No. 202-2169
BrandRS PRO
€175.37
Each
units
Nickel Aluminium Bronze Rod 18in 1.5in - 7.58g/cm³ 120 to 220 HV 1.5in Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels 680 → 740 Mpa 37.7W/mK 1.5in
RS Stock No. 210-4491
BrandRS PRO
€489.24
Each
units
Phosphor Bronze Tube 13in 3in 1in 8.8g/cm³ 120 HB 3in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 3in
RS Stock No. 110-056
BrandRS PRO
€49.22
Each
units
Phosphor Bronze Rod 13in 3/4in - 8.8g/cm³ 120 HB 3/4in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 3/4in
RS Stock No. 110-084
BrandRS PRO
€124.46
Each
units
Phosphor Bronze Rod 13in 1.25in - 8.8g/cm³ 120 HB 1.25in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.25in
RS Stock No. 210-4463
BrandRS PRO
€374.82
Each
units
Phosphor Bronze Rod 13in 2.5in - 8.8g/cm³ 120 HB 2.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 2.5in
RS Stock No. 210-4485
BrandRS PRO
€633.78
Each
units
Phosphor Bronze Rod 13in 4in - 8.8g/cm³ 120 HB 4in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 4in
RS Stock No. 110-006
BrandRS PRO
€198.30
Each
units
Phosphor Bronze Tube 13in 1.75in 3/4in 8.8g/cm³ 120 HB 1.75in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.75in
RS Stock No. 682-028
BrandRS PRO
€196.24
Each
units
Phosphor Bronze Tube 13in 2in 1in 8.8g/cm³ 120 HB 2in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 n/mm2 N/mm² 47W/mK 2in
RS Stock No. 202-2204
BrandRS PRO
€285.36
Each
units
Nickel Aluminium Bronze Rod 18in 2in - 7.58g/cm³ 120 to 220 HV 2in Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels 680 → 40 m 37.7W/mK 2in
RS Stock No. 110-034
BrandRS PRO
€147.42
Each
units
Phosphor Bronze Tube 13in 2in 1.5in 8.8g/cm³ 120 HB 2in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 2in
RS Stock No. 210-4508
BrandRS PRO
€414.92
Each
units
Phosphor Bronze Tube 13in 3in 1.5in 8.8g/cm³ 120 HB 3in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 3in
RS Stock No. 110-040
BrandRS PRO
€32.84
1 Lot of 1
Lot(s)
Phosphor Bronze Rod 13in 5/8in - 8.8g/cm³ 120 HB 5/8in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 5/8in
RS Stock No. 110-090
BrandRS PRO
€176.18
Each
units
Phosphor Bronze Rod 13in 1.5in - 8.8g/cm³ 120 HB 1.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.5in
RS Stock No. 202-2147
BrandRS PRO
€112.32
Each
units
Nickel Aluminium Bronze Rod 18in 1in - 7.58g/cm³ 120 to 220 HV 1in Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels 680 → 740 Mpa 37.7W/mK 1in
RS Stock No. 682-034
BrandRS PRO
€261.40
Each
units
Phosphor Bronze Tube 13in 2.5in 1.5in 8.8g/cm³ 120 HB 2.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 n/mm2 N/mm² 47W/mK 2.5in
RS Stock No. 110-107
BrandRS PRO
€283.34
Each
units
Phosphor Bronze Rod 13in 2in - 8.8g/cm³ 120 HB 2in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 2in
RS Stock No. 110-078
BrandRS PRO
€78.40
Each
units
Phosphor Bronze Rod 13in 1in - 8.8g/cm³ 120 HB 1in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1in
RS Stock No. 110-012
BrandRS PRO
€170.25
Each
units
Phosphor Bronze Tube 13in 1.75in 1in 8.8g/cm³ 120 HB 1.75in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.75in
RS Stock No. 682-012
BrandRS PRO
€112.70
Each
units
Phosphor Bronze Tube 13in 1.5in 3/4in 8.8g/cm³ 120 HB 1.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 n/mm2 N/mm² 47W/mK 1.5in
RS Stock No. 110-062
BrandRS PRO
€62.17
Each
units
Phosphor Bronze Rod 13in 7/8in - 8.8g/cm³ 120 HB 7/8in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 7/8in