Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 1 - 20 of 217 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 680-230
BrandRS PRO
€6.77
1 Lot of 5
Lot(s)
White 1m Nylon - - 6mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 282-0266
BrandRS PRO
€5.13
1 Lot of 5
Lot(s)
Black 1m Acetal - - 6mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 770-709
BrandRS PRO
€75.71
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 25mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 438-6493
BrandRS PRO
€12.75
1 Lot of 1
Lot(s)
Transparent 1m Polycarbonate - - 20mm 1.2g/cm³ - - 60 MPa UL 94 HB 100% 100 Ball Indentation +140°C
RS Stock No. 438-6308
BrandRS PRO
€6.40
1 Lot of 5
Lot(s)
Grey 1m PVC - - 8mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS Stock No. 282-0367
BrandRS PRO
€49.33
Each
units
Black 1m Acetal - - 50mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 282-0676
BrandRS PRO
€26.68
1 Lot of 2
Lot(s)
Black 1m Nylon - - 30mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 770-024
BrandRS PRO
€36.88
1 Lot of 1
Lot(s)
White 1m Nylon - - 40mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 438-6465
BrandRS PRO
€53.67
1 Lot of 1
Lot(s)
Transparent 1m Polycarbonate - - 40mm 1.2g/cm³ - - 60 MPa UL 94 HB 100% 100 Ball Indentation +140°C
RS Stock No. 514-483
BrandRS PRO
€7.67
1 Pack of 5
Pack(s)
White 1m Acetal - - 8mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 680-612
BrandRS PRO
€17.81
1 Lot of 5
Lot(s)
Opaque 1m PTFE - - 6mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 184-7169
BrandRS PRO
€66.17
Each
units
Natural 500mm Nylon - - 110mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS Stock No. 328-8736
BrandRS PRO
€56.13
Each
units
- 1m PVDF - - 20mm 1.78g/cm³ - - 55 MPa UL 94 V-0 400% 105 Ball Indentation +150°C
RS Stock No. 680-836
BrandRS PRO
€17.30
1 Lot of 5
Lot(s)
Clear 1m Acrylic - - 6mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 680-246
BrandRS PRO
€12.19
1 Lot of 5
Lot(s)
White 1m Nylon - - 10mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 680-842
BrandRS PRO
€31.31
1 Lot of 5
Lot(s)
Clear 1m Acrylic - - 10mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 350-6185
BrandRS PRO
€97.86
Each
units
Natural 1m Acetal - - 25.4mm 1.33g/cm³ - 100kJ/m² 45 MPa UL 94 HB 25% - +100°C
RS Stock No. 282-0698
BrandRS PRO
€24.72
1 Lot of 1
Lot(s)
Black 1m Nylon - - 40mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 511-9187
BrandRS PRO
€83.44
Each
units
Red 1.22m Acetal - - 25mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 771-796
BrandRS PRO
€32.70
1 Lot of 3
Lot(s)
Black 1m Glass Reinforced Plastic - - 15mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C