Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 21 - 40 of 294 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 771-796
BrandRS PRO
€32.70
1 Lot of 3
Lot(s)
Black 1m Glass Reinforced Plastic - - 15mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 680-432
BrandRS PRO
€5.05
1 Lot of 5
Lot(s)
White 1m Acetal - - 6mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 770-018
BrandRS PRO
€29.93
1 Lot of 1
Lot(s)
White 1m Nylon - - 36mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 408-3778
BrandRS PRO
€41.43
1 Lot of 1
Lot(s)
Black 1m HDPE - - 60mm 0.95 0.96g/cm³ - - 25 MPa UL 94 HB 50% 50 Ball Indentation +90°C
RS Stock No. 680-549
BrandRS PRO
€27.89
1 Lot of 2
Lot(s)
White 1m PE-UHMW - - 30mm 0.95 → 0.96g/cm³ - - 25 MPa UL 94 HB 350% 50 Ball Indentation +90°C
RS Stock No. 282-0272
BrandRS PRO
€11.33
1 Lot of 5
Lot(s)
Black 1m Acetal - - 10mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 680-628
BrandRS PRO
€45.33
1 Lot of 5
Lot(s)
Opaque 1m PTFE - - 10mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 139-524
BrandRS PRO
€31.43
1 Lot of 1
Lot(s)
White 1m Acetal - - 40mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 282-0632
BrandRS PRO
€11.86
1 Lot of 5
Lot(s)
Black 1m Nylon - - 12mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 184-7153
BrandRS PRO
€54.24
Each
units
Natural 500mm Nylon - - 100mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS Stock No. 325-7164
BrandRS PRO
€103.80
Each
units
Black 500mm PPS - - 40mm 1.64g/cm³ - - 160 MPa UL 94 V-0 1.6% 300 Ball Indentation +230°C
RS Stock No. 184-7175
BrandRS PRO
€77.99
Each
units
Natural 500mm Nylon - - 120mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS Stock No. 514-512
BrandRS PRO
€12.73
1 Pack of 5
Pack(s)
White 1m Acetal - - 10mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 438-6314
BrandRS PRO
€39.51
1 Lot of 1
Lot(s)
Grey 1m PVC - - 50mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS Stock No. 752-600
BrandRS PRO
€132.28
1 Lot of 1
Lot(s)
Opaque 1m PTFE - - 40mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-822
BrandRS PRO
€10.58
1 Lot of 10
Lot(s)
Grey 1.15m Glass Reinforced Plastic - - 4mm 1.8 → 2.2g/cm³ - - 290 → 760 N/mm² - - 45 to 60 Barcol +90°C
RS Stock No. 282-0288
BrandRS PRO
€9.91
1 Lot of 3
Lot(s)
Black 1m Acetal - - 12mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 511-9200
BrandRS PRO
€140.04
Each
units
Red 1.22m Acetal - - 36mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 770-096
BrandRS PRO
€102.26
1 Lot of 1
Lot(s)
White 1m Nylon - - 75mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 438-6364
BrandRS PRO
€9.76
1 Lot of 3
Lot(s)
Grey 1m PVC - - 12mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
Related Products
Delrin® has similar properties to Acetal Copolymer but ...
Description:
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties Resistance to hot water and alkalis is slightly inferior.
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Delrin® has similar properties to Acetal Copolymer but ...
Description:
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties Resistance to hot water and alkalis is slightly inferior.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stability Conforms to EN60893 type RP GC 201.