Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 61 - 80 of 294 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 514-467
BrandRS PRO
€81.20
Each
units
Black 1m Acetal - - 65mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 139-518
BrandRS PRO
€26.01
1 Lot of 1
Lot(s)
White 1m Acetal - - 36mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 680-864
BrandRS PRO
€55.27
1 Lot of 2
Lot(s)
Clear 1m Acrylic - - 20mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 511-9200
BrandRS PRO
€140.04
Each
units
Red 1.22m Acetal - - 36mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 282-0581
BrandRS PRO
€18.11
1 Lot of 3
Lot(s)
White 1m Nylon - - 16mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 257-7079
BrandTorlon
€229.01
Each
units
Brown 300mm PAI - - 19.049mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS Stock No. 282-0288
BrandRS PRO
€9.91
1 Lot of 3
Lot(s)
Black 1m Acetal - - 12mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 752-600
BrandRS PRO
€132.28
1 Lot of 1
Lot(s)
Opaque 1m PTFE - - 40mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 203-6405
BrandTufnol®
€164.98
1 Lot of 1
Lot(s)
- 585mm Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 60mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 770-002
BrandRS PRO
€41.35
1 Lot of 2
Lot(s)
White 1m Nylon - - 30mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 139-502
BrandRS PRO
€18.06
1 Lot of 1
Lot(s)
White 1m Acetal - - 30mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 514-512
BrandRS PRO
€12.73
1 Pack of 5
Pack(s)
White 1m Acetal - - 10mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 770-715
BrandRS PRO
€179.76
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 40mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 282-0323
BrandRS PRO
€18.01
Each
units
Black 1m Acetal - - 30mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 824-468
BrandRS PRO
€85.16
1 Lot of 1
Lot(s)
- 1m Acrylic - - 40mm 1.41g/cm³ - - 65 MPa - - M 90 Rockwell +70°C
RS Stock No. 770-838
BrandRS PRO
€15.89
1 Lot of 10
Lot(s)
Grey 1.15m Glass Reinforced Plastic - - 6mm 1.8 → 2.2g/cm³ - - 290 → 760 N/mm² - - 45 to 60 Barcol +90°C
RS Stock No. 282-0626
BrandRS PRO
€8.55
1 Lot of 5
Lot(s)
Black 1m Nylon - - 10mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 257-7271
BrandNYLATRON
€45.27
Each
units
Black 1m Nylon - - 40mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% - +170°C
RS Stock No. 681-182
BrandTufnol
€78.34
1 Lot of 1
Lot(s)
- 1.17m Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 25mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 184-7074
BrandRS PRO
€28.16
Each
units
Yellow 500mm Nylon - - 65mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
Related Products
Low moisture absorption and good chemical resistance with ...
Description:
Low moisture absorption and good chemical resistance with excellent mechanical strength Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour.
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Extremely high chemical resistance Wide temperature range - ...
Description:
Extremely high chemical resistance Wide temperature range - maximum service temperature 260°C Low friction and low adhesion Resistant to Radiation Excellent dielectric performance
Delrin® has similar properties to Acetal Copolymer but ...
Description:
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties Resistance to hot water and alkalis is slightly inferior.