Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 81 - 100 of 295 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 282-0626
BrandRS PRO
€10.19
1 Lot of 5
Lot(s)
Black 1m Nylon - - 10mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 193-5339
BrandNYLATRON
€45.64
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 85mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
RS Stock No. 514-635
BrandRS PRO
€66.47
Each
units
Black 500mm Nylon - - 100mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 184-7119
BrandRS PRO
€40.98
Each
units
Natural 500mm Nylon - - 80mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS Stock No. 514-681
BrandRS PRO
€602.98
Each
units
Black 300mm PEEK - - 60mm 1.48g/cm³ - - 130 MPa UL 94 V-0 1.5% 208 Ball Indentation +260°C
RS Stock No. 824-547
BrandRS PRO
€50.69
1 Lot of 5
Lot(s)
Clear 1m Cast Acrylic - - 10mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 193-5351
BrandNYLATRON
€50.75
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 90mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
RS Stock No. 771-184
BrandRS PRO
€62.28
1 Lot of 1
Lot(s)
Green 1m Nylon - - 40mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C
RS Stock No. 771-847
BrandRS PRO
€102.52
1 Lot of 1
Lot(s)
Black 1m Glass Reinforced Plastic - - 50mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 193-5317
BrandNYLATRON
€41.47
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 75mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
RS Stock No. 374-288
BrandTufnol®
€95.10
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 25mm 1.36g/cm³ 130MPa 11.5kJ/m² - - - - +120°C
RS Stock No. 282-0682
BrandRS PRO
€30.93
1 Lot of 2
Lot(s)
Black 1m Nylon - - 36mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 325-7186
BrandRS PRO
€91.99
Each
units
Black 500mm PPS - - 40mm 1.47g/cm³ - 20kJ/m² 120 MPa UL 94 V-0 1.4% - +230°C
RS Stock No. 438-6263
BrandRS PRO
€58.73
1 Lot of 1
Lot(s)
Black 500mm Acetal - - 80mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 770-692
BrandRS PRO
€48.91
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 20mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 770-311
BrandDuPont
€39.96
1 Lot of 2
Lot(s)
White 1m Delrin® - - 25mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 514-348
BrandRS PRO
€130.14
Each
units
Black 500mm Acetal - - 100mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 770-080
BrandRS PRO
€92.95
1 Lot of 1
Lot(s)
White 1m Nylon - - 70mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 185-3423
BrandRS PRO
€177.29
1 Lot of 1
Lot(s)
Black 500mm Glass Reinforced Plastic - - 100mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 514-726
BrandRS PRO
€83.95
Each
units
White 1m Acetal - - 56mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
Related Products
Delrin® has similar properties to Acetal Copolymer but ...
Description:
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
High melting point Nylon 66Good electrical characteristics. High ...
Description:
High melting point Nylon 66Good electrical characteristics. High chemical resistance. Impact resistant. Easily machined to make gears. White in colour.
Delrin® has similar properties to Acetal Copolymer but ...
Description:
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
Has high strength and rigidity. The raw material ...
Description:
Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule ...