Plastic Tubes

Filters

Viewing 21 - 28 of 28 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Tube Form Inner Diameter Outer Diameter Thickness Height Width Density Water Absorption Maximum Operating Temperature
RS Stock No. 194-1211
BrandTufnol®
€16.76
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 7.94mm 11.11mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1299
Mfr. Part No.E21776/72
BrandTufnol
€38.36
1 Lot of 1
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 19.05mm 25.4mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1249
BrandTufnol®
€28.76
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 12.7mm 19.05mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 778-1759
BrandRS PRO
€424.33
Each
units
Beige 300mm PEEK - - Round 60mm 80mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS Stock No. 194-1255
BrandTufnol®
€33.58
1 Lot of 1
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 15.88mm 22.23mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1233
BrandTufnol®
€19.66
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 12.7mm 15.88mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1312
BrandTufnol®
€46.01
1 Lot of 1
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 31.75mm 38.1mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1227
BrandTufnol®
€19.18
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 9.53mm 12.7mm 1.6mm - - 1.35g/cm³ 1mg/cm² +90°C
Related Products
The MG Chemical 8464 is a static dissipative, ...
Description:
The MG Chemical 8464 is a static dissipative, anti-corrosion grease Designed for you to protect your sensitive electronics from static build-up and corrosion. Lubricates and protects Non-bleeding Safe on plastics Silicone free High vacuum stability Meets aerospace specification for anti-corrosive ...
Multi-purpose synthetic lubricant with PTFEReduces friction and wear ...
Description:
Multi-purpose synthetic lubricant with PTFEReduces friction and wear with the added lubricity of PTFEPrevents rust and corrosion Withstands temperatures of -23°C to 176°C continuous Safe on metal, rubber, plastic, wood, leather, fabric & painted surfaces Long lasting, does not melt, ...
XVM tower lights supplied pre-assembled are equipped with ...
Description:
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically. Buzzer (80 db) ...
High chemical resistance thermoplastic, available in either cast ...
Description:
High chemical resistance thermoplastic, available in either cast or extruded types Surface quality achieved by casting against glass92% Light transmission Excellent long term weather resistance with no discolouration.