Potting Compounds

What is it?
Used in electronics potting is a process off filling a complete assembly with a solid or gelatinous compound for resistance to shock and vibration, and for exclusion of moisture and corrosive agents. Thermosetting plastics or silicone rubber gels are often used.
Types of compounds:
Epoxy Potting Compounds - Epoxy potting compounds generally have better adhesion, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predicable. They have good high temperature resistance up to 400°F
Urethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are a good selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the properties
Silicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures.

Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials, Very fast hardening, adequate chemical resistance and clear in appearance

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour Operating Temperature Range
RS Stock No. 199-1424
BrandRS PRO
€10.89
Each
units
Epoxy Pack 250 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS Stock No. 199-1402
BrandRS PRO
€7.76
Each
units
Epoxy Pack 50 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS Stock No. 851-044
BrandRS PRO
€10.14
Each
units
Epoxy Dual Cartridge 50 ml - 12 h - - Black +50°C -20°C Nonylphenol, 2-Piperazin-1-Ylethylamine - Amine-Like -20 → +50 °C
RS Stock No. 199-1430
BrandRS PRO
€13.92
Each
units
Epoxy Pack 500 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS Stock No. 199-1418
BrandRS PRO
€8.16
Each
units
Epoxy Pack 100 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS Stock No. 199-1452
BrandRS PRO
€24.48
Each
units
Epoxy Pack 1000 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS Stock No. 422-8218
BrandRS PRO
€11.33
Each
units
Epoxy Pack 250 g Environmental Protection 24 h 85 Shore D - White +120°C -40°C - - Characteristic -40 → +120 °C
RS Stock No. 199-1468
BrandRS PRO
€22.31
Each
units
Epoxy Pack 500 g - 24 → 48 h 80 Shore D - Amber +120°C -40°C Epoxy Resin 12kV/mm - -40 → +120 °C
RS Stock No. 199-1395
BrandRS PRO
€14.91
Each
units
PUR Pack 500 g Flame Retardant 24 h 75 Shore A - Grey +110°C -40°C Calcium Carbonate 12kV/mm - -40 → +110 °C
RS Stock No. 195-978
BrandRS PRO
€23.81
Each
units
PUR Pack 250 g Low Penetrating Viscosity 24 h 12 Shore A 0.2W/mK Transparent Yellow +100°C -60°C Diphenylmethane-4, 4'-Di-Isocyanate 18kV/mm - -60 → +100 °C
RS Stock No. 146-6593
BrandRS PRO
€21.74
Each
units
PUR Pack 250 g Chemical Resistance, Mark Resistance, Scratch Resistance, UV Light Resistance, Weather Resistance, Yellowing Resistance 4 h @ 60 °C, 24 h @ 23 °C 75 Shore A 0.2W/mK Clear +120°C -40°C Polyurethane Resin 11kV/mm - -40 → +120 °C
RS Stock No. 552-668
BrandRS PRO
€11.64
Each
units
Epoxy Pack 250 g Chemical Resistance, Water Resistance 24 h 80 Shore D 1.26W/mK White +130°C -40°C [(2Ethylhexyl)Oxy]Methyloxirane, Bis[4-(2, Epoxy Resin, Zinc Oxide, 3-Epoxypropoxy)Phenyl]Propane 10kV/mm - -40 → +130 °C