Anti-Spatter Sprays

Anti-Spatter sprays are unique release agents that prevent the spatter adhesion typically found on surfaces on such areas as welding equipment.How do they work?They produce a quick and easy adherence of spatter on metal surfaces (usually occurs in welding) and helps prevent the need of chiselling or wire brushing after you have welded. Because of the high intensity of welding, spatter occurs naturally. These sprays will help prevent obstructions within your welding equipment.Features and benefits: Long term anti-adherent effects Extend your nozzle life Non-flammable variants available Odourless versions Fine spray patterns to ensure you total control whilst maintaining an economical coverage Allows post welding, painting and galvanising Rust inhibitors available Some of the aerosols have 360 degree coverage (even upside down) to ensure you can reach those tricky spotsWhere might I use one? Auto/semi-auto welding Torches Nozzles and shrouds Jigs Welding robotsTypical industry uses: Automotive (Manufacturing and repair) Agriculture Construction Office furniture Shipbuilding

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Trade Name Application Non-Flammable Silicone-Free Product Form Package Size
RS Stock No. 495-4872
Mfr. Part No.31621-AB
BrandAmbersil
€6.03
Each
units
Bioweld Corrosion Inhibitor, Weld Anti-Spatter Yes Yes Aerosol 400 ml
RS Stock No. 823-2570
Mfr. Part No.30738
BrandCRC
€6.00
Each
units
- Welding - Yes Liquid 500 ml
RS Stock No. 691-325
Mfr. Part No.66080
BrandRocol
€16.89
Each
units
Spatter Release Spray Anti-Spatter Yes Yes Aerosol 300 ml
RS Stock No. 780-5316
Mfr. Part No.32318
BrandCRC
€6.37
Each
units
Anti-spatter Fixtures, Jigs, Protective Jacketing, Sealing, Torches, Welding, Workpieces and Parts Yes - Spray 500 ml
RS Stock No. 823-2573
Mfr. Part No.31913
BrandCRC
€6.26
Each
units
- Eco Bio Weld - Yes Liquid 500 ml
RS Stock No. 859-7915
Mfr. Part No.1911114
€6.429
Each (In a Box of 50)
units
- - - - - -
Related Products
A one-component silicone sealant that gives excellent adhesion ...
Description:
A one-component silicone sealant that gives excellent adhesion to most non-porous surfaces High modulus acetoxy cure type Fast cure, tack free in one hour5-10 minutes working time Joint movement capability ±25%Contains fungicide to resist mould growth Conforms to BS5889 type ...
Description:
A ready to use one part, high modulus, translucent silicone adhesive sealant suitable for use as a general purpose sealing and bonding agent Offers excellent adhesion to metal, glass and glazed ceramics. Packed in a handy 75ml tube. Maximum temperature ...
One-component, room temperature curing silicone elastomer Cross linking ...
Description:
One-component, room temperature curing silicone elastomer Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber.,The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is ...
A clear acetoxy, silicone rubber compound equivalent to ...
Description:
A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive ...