Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS Stock No. 466-2264
BrandRS PRO
€208.11
Each
units
- - - 4 → 20 mA 2 x 4 → 20 mA 9 → 30 V dc DIN Rail - 0°C +45°C - - - -
RS Stock No. 794-8558
BrandRS PRO
€118.18
Each
units
- - - 4 → 20 mA 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C - - - -
RS Stock No. 466-2258
BrandRS PRO
€154.15
Each
units
- - - 4 → 20 mA 0 → 10 V 24 V dc DIN Rail - 0°C +45°C - - - -
RS Stock No. 466-2236
BrandRS PRO
€154.15
Each
units
- - - 0 → 10 V 0 → 10 V 24 V dc DIN Rail - 0°C +45°C - - - -
RS Stock No. 218-4447
BrandRS PRO
€209.78
Each
units
- - - 4 → 20 mA - 10 → 30 V dc DIN Rail - 0°C +50°C - - - -
RS Stock No. 218-4453
BrandRS PRO
€240.66
Each
units
- - - 4 → 20 mA - 10 → 30 V dc DIN Rail - 0°C +50°C - - - -
RS Stock No. 794-8527
BrandRS PRO
€220.88
Each
units
- - - ±20 mA, ±5 mA, 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 100 mV, 0 → 2 V, 0 → 20 V, 0 → 20 mA, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc DIN Rail - -25°C +60°C - - - -
RS Stock No. 466-2393
BrandRS PRO
€207.55
Each
units
- - - 4 → 20 mA 2 x 4-20 mA 115 V ac, 230 V ac DIN Rail - 0°C +45°C - - - -
RS Stock No. 794-8574
BrandRS PRO
€218.07
Each
units
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail - -40°C +70°C - - - -
RS Stock No. 794-8542
BrandRS PRO
€209.63
Each
units
- - - ±5 A, 0 → 5 A 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail - -25°C +60°C - - - -
RS Stock No. 794-8520
BrandRS PRO
€120.99
Each
units
- - - 4 → 20 mA 4 → 20 mA - DIN Rail - -25°C +60°C - - - -
RS Stock No. 466-2343
BrandRS PRO
€154.15
Each
units
- - - 4 → 20 mA 4 → 20 mA 115 V ac DIN Rail - -20°C +60°C - - - -
RS Stock No. 466-2337
BrandRS PRO
€154.15
Each
units
- - - 4 → 20 mA 0 → 10 V 230 V ac DIN Rail - -20°C +60°C - - - -
RS Stock No. 794-8546
BrandRS PRO
€118.18
Each
units
- - - 0 → 10 V 0 → 10 V 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C - - - -
RS Stock No. 788-6996
BrandRS PRO
€135.26
Each
units
- - - -50 → +50 mA, -50 → +50 V 0 → 21.5 mA, -10 → +10 V 10 → 32 V ac, 10 → 48 V dc DIN Rail - -30°C +70°C - - USB Cable -
RS Stock No. 466-2292
BrandRS PRO
€194.32
Each
units
- - - 0 → 10 mA, -250 → +250 V dc 0 → 20 mA 115 V ac - - 0°C +45°C - - - -
RS Stock No. 466-2400
BrandRS PRO
€217.01
Each
units
- - - 0 → 20 mA, 0 → 250 V ac, -250 → +250 V dc - 230 V ac DIN Rail - 0°C +45°C - - - -
RS Stock No. 466-2286
BrandRS PRO
€164.64
Each
units
- - - 4 - 20 mA - 115 V ac DIN Rail - 0°C +45°C - - - -
RS Stock No. 466-2270
BrandRS PRO
€164.64
Each
units
- - - 0 → 10 mA, -250 → +250 V dc 2 A, 220 V dc, 250 V ac 230 V ac - - 0°C +45°C - - - -
RS Stock No. 218-4469
BrandRS PRO
€227.66
Each
units
- - - 0 → 20 mA, -250 → +250 V dc 0 → 10 mA, 0 → 10 V dc 10 → 30 V dc DIN Rail - 0°C +50°C - - - -