AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filters

Viewing 41 - 60 of 205 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
New
RS Stock No. 187-9842
BrandRS PRO
€104.92
Each
units
0.12 kW IE1 50Hz - 400 V 3 1315 RPM 4 Foot Mount 11j6 23mm 123mm 188mm 172mm
New
RS Stock No. 187-9873
BrandRS PRO
€317.12
Each
units
3 kW IE3 50Hz - 400 V 3 2900 RPM 2 Foot Mount 28j6 60mm 196mm 329mm 261mm
New
RS Stock No. 187-9862
BrandRS PRO
€198.78
Each
units
1.1 kW IE3 50Hz - 400 V 3 1435 RPM 4 Foot Mount 24j6 50mm 176mm 293mm 231mm
New
RS Stock No. 187-9853
BrandRS PRO
€140.10
Each
units
0.55 kW IE1 50Hz - 400 V 3 2800 RPM 2 Flange Mount 14j6 30mm 138mm 214.5mm 194mm
New
RS Stock No. 187-9858
BrandRS PRO
€162.83
Each
units
0.75 kW IE3 50Hz - 400 V 3 1410 RPM 4 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
New
RS Stock No. 187-9869
BrandRS PRO
€264.10
Each
units
2.2 kW IE3 50Hz - 400 V 3 2895 RPM 2 Foot Mount 24j6 50mm 176mm 293mm 231mm
New
RS Stock No. 187-9889
BrandRS PRO
€643.71
Each
units
7.5 kW IE3 50Hz - 400 V 3 1460 RPM 4 Foot Mount 38k6 80mm 257mm 394mm 325mm
New
RS Stock No. 187-9887
BrandRS PRO
€598.27
Each
units
7.5 kW IE3 50Hz - 400 V 3 2955 RPM 2 Foot Mount 38k6 80mm 257mm 373mm 325mm
New
RS Stock No. 187-9860
BrandRS PRO
€172.29
Each
units
1.1 kW IE3 50Hz - 400 V 3 2835 RPM 2 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
New
RS Stock No. 187-9856
BrandRS PRO
€150.51
Each
units
0.75 kW IE3 50Hz - 400 V 3 2895 RPM 2 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
New
RS Stock No. 187-9883
BrandRS PRO
€518.61
Each
units
5.5 kW IE3 50Hz - 400 V 3 2945 RPM 2 Flange Mount 38k6 80mm - 299 Dia.mm 379mm
New
RS Stock No. 187-9857
BrandRS PRO
€169.27
Each
units
0.75 kW IE3 50Hz - 400 V 3 2895 RPM 2 Flange Mount 19j6 40mm - 199.5 Dia.mm 243.5mm
New
RS Stock No. 187-9882
BrandRS PRO
€473.32
Each
units
5.5 kW IE3 50Hz - 400 V 3 2945 RPM 2 Foot Mount 38k6 80mm 257mm 373mm 325mm
New
RS Stock No. 187-9881
BrandRS PRO
€443.83
Each
units
4 kW IE3 50Hz - 400 V 3 1440 RPM 4 Flange Mount 28j6 60mm - 249.5 Dia.mm 336mm
RS Stock No. 455-2527
Mfr. Part No.53465
€20.15
Each
units
0.5 W - - Synchronous 230 V ac 1 500 rpm 12 Clip - - - - -
RS Stock No. 424-144
Mfr. Part No.M61X6G4GGA
BrandPanasonic
€135.37
Each
units
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS Stock No. 441-0423
Mfr. Part No.9904 111 31813
€87.37
Each
units
1.8 W - - Synchronous 110 V ac 1 250 rpm @ 230 V 24 Flange Mount 3mm 12.7mm 23.9mm - -
RS Stock No. 248-7112
Mfr. Part No.AC1002
€20.27
Each
units
19 W - - Shaded Pole 220 260 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73.25mm - 46.53mm
RS Stock No. 440-414
Mfr. Part No.82540001
BrandCrouzet
€113.23
Each
units
2.65 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 6mm 13mm 43mm - -
RS Stock No. 248-7128
Mfr. Part No.AC1003
€20.27
Each
units
19 W - - Shaded Pole 220 260 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73.25mm - 46.53mm
Related Products
Panasonic 3 Series Motors, with identical mounting dimensions ...
Description:
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors: Can easily be fitted together with Panasonic 3 Series 25W gearheads and used in a host of industrial ...
DKM 3 phase 25 W AC induction motors ...
Description:
DKM 3 phase 25 W AC induction motors are are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...