Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS Stock No. 174-8219
BrandRS PRO
€332.58
Each
units
Wide Range of Drive Applications 3.7 kW 3 599Hz 380 → 480 V ac Yes 10.1 A BACnet, Modbus, RS485 IP20 - 148mm 129mm 197mm Vector Control
RS Stock No. 136-3136
BrandRS PRO
€78.95
Each
units
RSDA Inverter Drives - - - 24 V dc - 0 20 mA - - - - - - -
RS Stock No. 136-3120
BrandRS PRO
€333.49
Each
units
AC Induction Motors 0.75 kW 3 50 60Hz 230 V ac Yes 3.6 A - IP65 (Food Grade) 0 +40°C 149mm 140mm 242mm Vector Control
RS Stock No. 174-8220
BrandRS PRO
€462.71
Each
units
Wide Range of Drive Applications 5.5 kW 3 599Hz 380 → 480 V ac Yes 14.3 A BACnet, Modbus, RS485 IP20 - 148mm 129mm 197mm Vector Control
RS Stock No. 122-3410
BrandRS PRO
€89.31
Each
units
AC Motors 0.4 kW 1 0.01 599Hz 230 V ac Yes 7.2 A RS485 IP20 -10 +40 (Without Fan) °C, -10 +50 (With Fan) °C 141mm 72mm 141mm -
RS Stock No. 136-3117
BrandRS PRO
€428.53
Each
units
AC Induction Motors 1.5 kW 1 50 60Hz 230 V ac Yes 6.7 A - IP65 0 +40°C 184mm 192mm 249mm Vector Control
RS Stock No. 136-3112
BrandRS PRO
€227.58
Each
units
AC Motors 0.75 kW 1 0.3 240Hz 230 V ac Yes 3.6 A - IP40 0 +40°C 130mm 126mm 178mm Vector Control
RS Stock No. 136-3109
BrandRS PRO
€411.40
Each
units
AC Induction Motors 1.5 kW 1 50 60Hz 230 V ac Yes 6.7 A - IP65 0 +40°C 184mm 192mm 249mm Vector Control
RS Stock No. 136-3133
BrandRS PRO
€26.47
Each
units
RSAC-27D Inverter - - - - - - - - - - - - -
RS Stock No. 122-3413
BrandRS PRO
€135.06
Each
units
AC Motors 1.5 kW 1 0.01 599Hz 230 V ac Yes 15.5 A RS485 IP20 -10 +40 (Without Fan) °C, -10 +50 (With Fan) °C 144mm 118mm 150mm -
RS Stock No. 136-3137
BrandRS PRO
€26.34
Each
units
RS PRO Inverter Drives - - - - - - - - - - - - -
RS Stock No. 136-3121
BrandRS PRO
€475.45
Each
units
AC Induction Motors 2.2 kW 1, 3 50 60Hz 230 V ac Yes 9 A - IP65 0 +40°C 184mm 192mm 249mm Vector Control
RS Stock No. 174-8217
BrandRS PRO
€211.03
Each
units
Wide Range of Drive Applications 1.5 kW 3 599Hz 380 → 480 V ac Yes 5.6 A BACnet, Modbus, RS485 IP20 - 150mm 118mm 144mm Vector Control
RS Stock No. 136-3123
BrandRS PRO
€365.52
Each
units
AC Induction Motors 0.75 kW 3 50 60Hz 460 V ac Yes 2 A - IP65 0 +40°C 149mm 140mm 242mm Vector Control
RS Stock No. 174-8221
BrandRS PRO
€526.34
Each
units
Wide Range of Drive Applications 7.5 kW 3 599Hz 380 → 480 V ac Yes 19.3 A BACnet, Modbus, RS485 IP20 - 190mm 187mm 273mm Vector Control
RS Stock No. 136-3126
BrandRS PRO
€17.20
Each
units
RSMA Inverter Drives - - - - - - - - - - - - -
RS Stock No. 136-3130
BrandRS PRO
€16.68
Each
units
RSAC Series Inverter Drives - - - - - - - - - - - - -
RS Stock No. 136-3113
BrandRS PRO
€183.69
Each
units
AC Motors 0.75 kW 1 0.3 240Hz 230 V ac Yes 3.6 A - IP50 0 +40°C 130mm 126mm 178mm Vector Control
RS Stock No. 136-3134
BrandRS PRO
€33.84
Each
units
RS PRO Inverter Drives - - - - - - - - - - - - -
RS Stock No. 136-3108
BrandRS PRO
€287.47
Each
units
AC Induction Motors 0.75 kW 1 0 120Hz 230 V ac Yes 3.6 A - IP65 (Food Grade) 0 +40°C 149mm 140mm 242mm Vector Control