Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 85 products
Results per page
Description Price For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
RS Stock No. 891-8836
Mfr. Part No.132F0024
BrandDanfoss
€580.04
Each
units
- 3 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 7.2 A Modbus Maximum of +50°C 239mm 90mm 194mm IP20 Variable Speed
RS Stock No. 891-8861
Mfr. Part No.132F0012
BrandDanfoss
€331.37
Each
units
- 1.5 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 230 V Yes 6.8 A Modbus Maximum of +50°C 176mm 75mm 168mm IP20 Variable Speed
RS Stock No. 891-8851
Mfr. Part No.132F0061
BrandDanfoss
€2,008.31
Each
units
- 22 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 43 A Modbus Maximum of +50°C 335mm 165mm 248mm IP20 Variable Speed
RS Stock No. 891-8937
Mfr. Part No.132B0111
BrandDanfoss
€4.64
Each
units
M1 Frame, M2 Frame, VLT Micro Drive - - - - - - - - - - - - -
RS Stock No. 891-8842
Mfr. Part No.132F0030
BrandDanfoss
€829.94
Each
units
- 7.5 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 15.5 A Modbus Maximum of +50°C 239mm 90mm 194mm IP20 Variable Speed
RS Stock No. 891-8918
Mfr. Part No.132B0101
BrandDanfoss
€34.29
Each
units
VLT Micro Drive - - - - Yes - - - - - - IP21 -
RS Stock No. 891-8823
Mfr. Part No.132F0020
BrandDanfoss
€408.57
Each
units
- 1.5 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 3.7 A Modbus Maximum of +50°C 176mm 75mm 168mm IP20 Variable Speed
RS Stock No. 891-8820
Mfr. Part No.132F0018
BrandDanfoss
€302.51
Each
units
- 0.75 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 2.2 A Modbus Maximum of +50°C 239mm 90mm 194mm IP20 Variable Speed
RS Stock No. 891-8909
Mfr. Part No.132B0105
BrandDanfoss
€10.51
Each
units
M3 Frame, VLT Micro Drive - - - - - - - - - - - - -
RS Stock No. 891-8811
Mfr. Part No.132F0017
BrandDanfoss
€264.27
Each
units
- 0.37 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 1.2 A Modbus Maximum of +50°C 239mm 90mm 194mm IP20 Variable Speed
RS Stock No. 891-8849
Mfr. Part No.132F0059
BrandDanfoss
€1,383.55
Each
units
- 15 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 31 A Modbus Maximum of +50°C 292mm 125mm 241mm IP20 Variable Speed
RS Stock No. 125-0796
Mfr. Part No.130B1107
BrandDanfoss
€123.66
Each
units
FC 280 Midi Drive - - - - - - - - - - - - -
RS Stock No. 891-8839
Mfr. Part No.132F0026
BrandDanfoss
€626.50
Each
units
- 4 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 9 A Modbus Maximum of +50°C 239mm 90mm 194mm IP20 Variable Speed
RS Stock No. 125-0769
Mfr. Part No.134U7734
BrandDanfoss
€1,128.48
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 4 kW 3 0 → 500Hz 400 V Yes 6.8 (441 → 480 V) A, 8.3 (380 → 440 V) A Profinet 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 90mm 272.5mm IP20 Adjustable Frequency
RS Stock No. 125-0774
Mfr. Part No.134U7713
BrandDanfoss
€518.07
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0.55 kW 3 0 → 500Hz 400 V Yes 1.2 (441 → 480 V) A, 1.6 (380 → 440 V) A Profibus 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm IP20 Adjustable Frequency
RS Stock No. 125-0751
Mfr. Part No.134U2184
BrandDanfoss
€397.27
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0.37 kW 3 0 → 500Hz 400 V Yes 1 (441 → 480 V) A, 1.2 (380 → 440 V) A - 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm IP20 Adjustable Frequency
RS Stock No. 125-0778
Mfr. Part No.134U7717
BrandDanfoss
€863.28
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 2.2 kW 3 0 → 500Hz 400 V Yes 3.9 (441 → 480 V) A, 4.7 (380 → 440 V) A Profibus 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm IP20 Adjustable Frequency
RS Stock No. 125-0775
Mfr. Part No.134U7714
BrandDanfoss
€589.41
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0.75 kW 3 0 → 500Hz 400 V Yes 1.8 (441 → 480 V) A, 2.1 (380 → 440 V) A Profibus 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm IP20 Adjustable Frequency
RS Stock No. 125-0770
Mfr. Part No.134U7735
BrandDanfoss
€1,343.90
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 5.5 kW 3 0 → 500Hz 400 V Yes 11.2 (380 → 440 V) A, 9.4 (441 → 480 V) A Profinet 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 90mm 272.5mm IP20 Adjustable Frequency
RS Stock No. 125-0779
Mfr. Part No.134U7718
BrandDanfoss
€980.97
Each
units
3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 3 kW 3 0 → 500Hz 400 V Yes 3.9 (380 → 440 V) A, 4.3 (441 → 480 V) A Profibus 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 90mm 272.5mm IP20 Adjustable Frequency