Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 432-9765
Mfr. Part No.9904 120 18105
€87.24
Each
units
1.5 Ncm 12 V dc 3000 rpm 2.9 W 0.6Ncm 3mm 39.5mm 29mm - - - - - -
RS Stock No. 351-4669
Mfr. Part No.9904 120 15211
€123.12
Each
units
13.5 Ncm 24 V dc 4000 rpm 12 W 2.6Ncm 3mm 39.9mm 40mm - - - - - -
RS Stock No. 351-4726
€403.02
Each
units
1.05 Nm 24 V dc 3200 rpm 60 W 20Ncm 6mm 142mm 52.5mm - - - - - -