Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS Stock No. 851-7638
Mfr. Part No.1SFA896107R1100
BrandABB
€223.12
Each
units
3 600 V 16 A 208 → 600 V ac 24 V ac/dc 7.5 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS Stock No. 732-8349
Mfr. Part No.1SFA897103R7000
BrandABB
€567.07
Each
units
3 - 30 A 600 V 100 → 250 V 11 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS Stock No. 732-8346
Mfr. Part No.1SFA897105R7000
BrandABB
€810.40
Each
units
3 - 45 A 600 V 100 → 250 V 18.5 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS Stock No. 851-7635
Mfr. Part No.1SFA896106R1100
BrandABB
€193.59
Each
units
3 600 V 12 A 208 → 600 V ac 24 V ac/dc 5.5 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS Stock No. 325-479
Mfr. Part No.1SFA896106R7000
BrandABB
€194.34
Each
units
3 208 → 600 V 12 A 600 V 100 → 240 V ac 5.5 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS Stock No. 852-3592
Mfr. Part No.1SFA898109R7000
BrandABB
€2,428.24
Each
units
3 100 → 250 V 106 (Inline) A, 181 (Inside Delta) A 208 → 600 V - 55 kW IP10, IP20 150mm 194mm 314mm -20°C +60°C - PSTX
RS Stock No. 152-750
Mfr. Part No.1SFA896103R7000 - PSR3-600-70
BrandABB
€249.38
Each
units
3 208 → 600 V 3.9 A 600 V 100 → 240 V ac 1.5 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS Stock No. 152-716
Mfr. Part No.1SFA896106R7000 - PSR12-600-70
BrandABB
€245.06
Each
units
3 208 → 600 V 12 A 600 V 100 → 240 V ac 5.5 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS Stock No. 732-8358
Mfr. Part No.1SFA897107R7000
BrandABB
€1,114.56
Each
units
3 - 72 A 600 V 100 → 250 V 30 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS Stock No. 656-6578
Mfr. Part No.1SFA896111R7000
BrandABB
€492.59
Each
units
3 208 → 600 V 45 A 600 V 100 → 240 V ac 22 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS Stock No. 851-7648
Mfr. Part No.1SFA896111R1100
BrandABB
€490.70
Each
units
3 600 V 45 A 208 → 600 V ac 24 V ac/dc 22 kW IP10 54mm 153mm 187mm -20°C +60°C - PSR
RS Stock No. 851-7663
Mfr. Part No.1SFA896115R1100
BrandABB
€818.20
Each
units
3 600 V 105 A 208 → 600 V ac 24 V ac/dc 55 kW IP10 70mm 180mm 220mm -20°C +60°C - PSR
RS Stock No. 703-5129
Mfr. Part No.1SFA896112R7000
BrandABB
€577.72
Each
units
3 208 → 600 V 60 A 600 V 100 → 240 V ac 30 kW IP10, IP20 180mm 70mm 220mm -25°C +60°C - PSR
RS Stock No. 852-3598
Mfr. Part No.1SFA898108R7000
BrandABB
€2,221.90
Each
units
3 100 → 250 V 147 (Inside Delta) A, 85 (Inline) A 208 → 600 V - 45 kW IP10, IP20 150mm 194mm 314mm -20°C +60°C - PSTX
RS Stock No. 851-7657
Mfr. Part No.1SFA896112R1100
BrandABB
€561.82
Each
units
3 600 V 60 A 208 → 600 V ac 24 V ac/dc 30 kW IP10 70mm 180mm 220mm -20°C +60°C - PSR
RS Stock No. 851-7626
Mfr. Part No.1SFA896105R1100
BrandABB
€178.81
Each
units
3 600 V 9 A 208 → 600 V ac 24 V ac/dc 4 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS Stock No. 732-8342
Mfr. Part No.1SFA897104R7000
BrandABB
€678.95
Each
units
3 - 37 A 600 V 100 → 250 V 15 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS Stock No. 732-8355
Mfr. Part No.1SFA897106R7000
BrandABB
€961.51
Each
units
3 - 60 A 600 V 100 → 250 V 22 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS Stock No. 852-3570
Mfr. Part No.1SFA898103R7000
BrandABB
€1,392.23
Each
units
3 100 → 250 V 30 (Inline) A, 52 (Inside Delta) A 208 → 600 V - 15 kW IP20 150mm 194mm 314mm -20°C +60°C - PSTX
RS Stock No. 851-7632
Mfr. Part No.1SFA896108R1100
BrandABB
€252.73
Each
units
3 600 V 25 A 208 → 600 V ac 24 V ac/dc 11 kW IP20 45mm 128mm 160mm -20°C +60°C - PSR