Stepper Motors

A stepper motor is used as an output in electronic circuits. The motor is a brushless DC electric motor that divides a full rotation into a number of equal steps.

The motor’s position can then be made to move and hold at one of these steps without any position sensor for feedback as long as the motor is carefully sized to the application in respect to torque and speed.

Multiple coils are organised in phases (groups). By energising each phase in sequence the motor will rotate, one step at a time.

Why and when to use a Stepper Motor?

With a computer controlled stepping you can achieve very precise positioning and/or speed control.
•Steppers move in precise repeatable steps, they are perfect to use where precise positioning is needed such as 3D printers, CNC and camera platforms.


•Some disk drives use stepper motors to position the read/write head.


•Precise increments of movement also allow for excellent control of rotational speed for process automation and robotics.


•A Stepper motor has maximum torque at low speeds, so they are a good choice for applications where low speed with high precision is needed.



Stepper motor types
•Bipolar drivers use H bridge circuitry to reverse the current flow through the phases. By energising the phases with alternating the polarity all the coils can be put to work turning the motor.


•Permanent magnet motors use a permanent magnet in the rotor. They operate based on the principle that minimum reluctance occurs with minimum gap, meaning the rotor points are attracted towards the stator magnet poles.


•Unipolar drivers always energise the groups in the same way. The common lead will always be negative. They can be implemented with simple transistor circuitry.



Advantages of step motors
•Low cost


•High reliability


•High torque at low speed


•Full torque at standstill

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Step Angle Holding Torque Number Of Wires Voltage Rating Frame Size Stepper Motor Type Shaft Diameter Current Rating Winding Arrangement Shaft Length Depth Number of Pole Pairs Resistance Per Phase Detent Torque
RS Stock No. 368-0261
Mfr. Part No.15M020D-1B
€27.13
Each
units
18° 3.9mNm 4 5 V - Permanent Magnet 1.5mm 125 mA Bipolar 8.5mm 15.11mm 2 40Ω -
RS Stock No. 351-4574
Mfr. Part No.M82201-P2SB
€35.73
Each
units
7.5° 25mNm - 12 V dc - Permanent Magnet 2mm 180 mA Unipolar - - 2 - -
RS Stock No. 351-4631
Mfr. Part No.P542-M481U-G17L82
€68.56
Each
units
7.5° 1.0Nm 6 5 V dc - Permanent Magnet 4mm 550 mA Unipolar 17.2mm 25mm 2 9.1Ω -
RS Stock No. 368-0277
Mfr. Part No.26M048B-1U
€31.81
Each
units
7.5° 9.0mNm 6 5 V dc - Permanent Magnet 2mm 250 mA Unipolar 9.78mm 13.72mm 2 19.6Ω -
RS Stock No. 368-0283
Mfr. Part No.26M048B-2U
€35.09
Each
units
7.5° 9.0mNm 6 12 V dc - Permanent Magnet 2mm 100 mA Unipolar 9.78mm 13.72mm 2 110Ω -
RS Stock No. 877-7219
Mfr. Part No.23HSX-206-CE
€227.39
Each
units
1.8° 0.75Nm 8 (Connector Pins) 70 V dc 23mm Hybrid 6.35mm 3 A Bipolar, Unipolar 19mm 56.6mm - 0.7Ω -
RS Stock No. 351-4580
Mfr. Part No.42M048C-1U
€28.56
Each
units
7.5° 66mNm 6 5 V dc - Permanent Magnet 3mm 550 mA Unipolar 9.88mm 22mm 2 9.1Ω -
RS Stock No. 351-4603
Mfr. Part No.P542-M481U-G01L82
€65.98
Each
units
7.5° 0.20Nm 6 5 V dc - Permanent Magnet 4mm 550 mA Unipolar 17.2mm 25mm 2 9.1Ω -
RS Stock No. 351-4647
Mfr. Part No.P542-M481U-G23L82
€71.14
Each
units
7.5° 1.0Nm 6 5 V dc - Permanent Magnet 4mm 550 mA Unipolar 17.2mm 25mm 2 9.1Ω -
RS Stock No. 351-4619
Mfr. Part No.P542-M481U-G06L82
€68.56
Each
units
7.5° 0.54Nm 6 5 V dc - Permanent Magnet 4mm 550 mA Unipolar 17.2mm 25mm 2 9.1Ω -
RS Stock No. 351-4625
Mfr. Part No.P542-M481U-G11L82
€68.56
Each
units
7.5° 1.0Nm 6 5 V dc - Permanent Magnet 4mm 550 mA Unipolar 17.2mm 25mm 2 9.1Ω -