Key Switch & Selector Switch Complete Units

Filters

Viewing 281 - 300 of 342 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 123-8158
Mfr. Part No.XB5AK125M5
€45.22
Each
units
2 Knob NO/NC - IP66, IP67, IP69, IP69K 90° 550 mA @ 125 V dc, 6 A @ 120 V ac Harmony XB5 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 832-5849
Mfr. Part No.CW4S-33E11N4
BrandIdec
€35.44
Each
units
3 - 1NO/1NC - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
New
RS Stock No. 193-2790
Mfr. Part No.3SU1100-2BF10-1BA0
BrandSiemens
€15.52
Each
units
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Plastic Screw Yes 500V 500V
RS Stock No. 185-3648
Mfr. Part No.XB4FD21
€20.30
Each
units
2 Stay Put NO - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw - 600V 600V
RS Stock No. 185-3537
Mfr. Part No.XB5FD33
€22.20
Each
units
3 Stay Put DPNO - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 832-5653
Mfr. Part No.CW4K-32E11N4
BrandIdec
€68.54
Each
units
3 Key 1NO/1NC Right and Left IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
New
RS Stock No. 193-3660
Mfr. Part No.3SU1100-2BM60-3LA0
BrandSiemens
€31.60
Each
units
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS Stock No. 185-3578
Mfr. Part No.XB5FD53
€22.80
Each
units
3 Spring Return DPNO - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 831-8144
Mfr. Part No.CW1K-32E02
BrandIdec
€66.55
Each
units
3 Key 2NC Right and Left IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 831-8116
Mfr. Part No.CW1K-2AE11
BrandIdec
€48.00
Each
units
2 Key 1NO/1NC All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 168-2764
Mfr. Part No.CW4S-2LE11
BrandIdec
€22.60
Each
units
2 Maintained SPDT - IP67 90° 10 A CW 22.3mm Metal Screw - 240V 240V
RS Stock No. 847-5323
Mfr. Part No.M22S-WLKV-W
BrandEaton
€20.90
Each
units
2 Maintained - - IP66 60° - M22 22.5mm - - Yes - -
RS Stock No. 185-8960
Mfr. Part No.XB4FK134G5
€46.20
Each
units
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS Stock No. 123-8145
Mfr. Part No.XB4BK135M5
€54.10
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 550 mA @ 125 V dc, 6 A @ 120 V ac Harmony XB4 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 831-7785
Mfr. Part No.ASW3122-210
BrandIdec
€41.12
Each
units
3 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
New
RS Stock No. 193-2504
Mfr. Part No.3SU1150-4BF11-3BA0
BrandSiemens
€32.12
Each
units
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Metal Cage Clamp - 500V 500V
RS Stock No. 185-3564
Mfr. Part No.XB5FG41
€35.40
Each
units
2 Stay Put NO Left, Right IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 168-2555
Mfr. Part No.YW1K-3AE21
BrandIdec
€24.34
Each
units
3 Maintained 2NO/NC Center, Left, Right IP65 45° - YW 22mm Plastic Screw Yes - -
RS Stock No. 168-2723
Mfr. Part No.CW1S-2LE11
BrandIdec
€19.78
Each
units
2 Maintained SPDT - IP67 90° 10 A CW 22.3mm Plastic Screw - 240V 240V
RS Stock No. 168-2736
Mfr. Part No.CW4K-31BE20
BrandIdec
€45.21
Each
units
3 Spring Return DPNO 90 ° IP65, IP66 45° 10 A CW 22.3mm Metal Screw - 240V 240V
Related Products
Similar to the function of a push button, ...
Description:
Similar to the function of a push button, the key switch operates in a similar fashion, typically with an on/off function The key differentiation between the two however is that the key switch is more secure, requiring a key to ...
The Harmony XB5 range of Key Switches from ...
Description:
The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit The device is suitable for industrial controls where safety ...
Schneider Electric XB5 series complete selector swithces The ...
Description:
Schneider Electric XB5 series complete selector swithces The switches are supplied complete with everything needed to install in a panel. Complete unit1N/O + 1N/C contact.
A comprehensive range of components for the user ...
Description:
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs IP66 rated for harsh environments Temperature range - 25 to + 70°C22.5mm hole mounting.