Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
RS Stock No. 331-474
Mfr. Part No.CT132M50/5-1/1
BrandHOBUT
€14.01
Each
units
50:5 21mm DIN Rail Mounted 65mm 45mm 30mm - - -30°C +85°C - - - -
RS Stock No. 331-597
Mfr. Part No.CT132M40/5-1/3
BrandHOBUT
€14.01
Each
units
40:5 21mm DIN Rail Mounted 65mm 45mm 30mm - - -30°C +85°C - - - -
RS Stock No. 775-2714
Mfr. Part No.CTSCMICRO19-200/5-T-S
BrandHOBUT
€49.80
Each
units
200:5 - Split Core 78mm 58mm 49mm - - -30°C +55°C - - - -
RS Stock No. 914-5290
Mfr. Part No.CTSCMWH30/0.333V
BrandHOBUT
€21.61
Each
units
- 10mm Split Core - - - 30A 333 mV -15°C +50°C 28.7 x 26.4 x 41.7 mm Multi Function Meter Cable -
RS Stock No. 775-2701
Mfr. Part No.CTSCMICRO19-100/5-T-S
BrandHOBUT
€49.80
Each
units
- - - 78mm 58mm 49mm - - -30°C 55°C - - - -
RS Stock No. 914-5307
Mfr. Part No.CTSCMWH250/0.333V
BrandHOBUT
€28.70
Each
units
- 24mm Split Core - - - 250A 333 mV -15°C +50°C 43.5 x 38.6 x 69.6 mm Multi Function Meter Cable -
RS Stock No. 287-3131
Mfr. Part No.CT151M40/5-2.5/3
BrandHOBUT
€15.39
Each
units
40:5 14mm Straight Through 75mm 54.5mm 68mm - - -20°C +70°C - - - -
RS Stock No. 287-3125
Mfr. Part No.CT151M25/5-2.5/3
BrandHOBUT
€16.17
Each
units
25:5 14mm Straight Through 75mm 54.5mm 68mm - - -20°C +70°C - - - -
RS Stock No. 533-0621
Mfr. Part No.CTSCEN200<1000/5
BrandHOBUT
€82.73
Each
units
1000:5, 200:5, 400:5, 600:5, 800:5 - Clip Fit 125mm 132mm 38mm - - -30°C +80°C - - - -
RS Stock No. 331-395
Mfr. Part No.CT164M300/5-2.5/1-001
BrandHOBUT
€20.76
Each
units
300:5 28mm DIN Rail Mounted 78mm 60mm 45mm - - -30°C +85°C - - - -
RS Stock No. 914-5272
Mfr. Part No.CT160-5-L7
BrandHOBUT
€21.12
Each
units
- - - - - - - - -30°C +85°C 60 x 43 x 85 mm - DIN Rail Series 16
RS Stock No. 331-553
Mfr. Part No.CT143M200/5-2.5/1-001
BrandHOBUT
€17.73
Each
units
200:5 24mm DIN Rail Mounted 70mm 49mm 45mm - - -30°C +85°C - - - -
RS Stock No. 914-5294
Mfr. Part No.CTSCMWH60/0.333V
BrandHOBUT
€21.61
Each
units
- 10mm Split Core - - - 60A 333 mV -15°C +50°C 28.7 x 26.4 x 41.7 mm Multi Function Meter Cable -
RS Stock No. 331-604
Mfr. Part No.CTSCM40400/5-5/1
BrandHOBUT
€47.27
Each
units
400:5 - Clip Fit 116mm 104.5mm 35.5mm - - -30°C +80°C - - - -
RS Stock No. 287-3175
Mfr. Part No.CT153M120/5-2.5/1
BrandHOBUT
€16.04
Each
units
120:5 26mm Straight Through 75mm 54.5mm 68mm - - -20°C +70°C - - - -
RS Stock No. 331-581
Mfr. Part No.CTSCM40300/5-2.5/1
BrandHOBUT
€47.27
Each
units
300:5 - Clip Fit 116mm 104.5mm 35.5mm - - -30°C +80°C - - - -
RS Stock No. 287-3169
Mfr. Part No.CT151M80/5-2.5/1
BrandHOBUT
€15.09
Each
units
80:5 14mm Straight Through 75mm 54.5mm 68mm - - -20°C +70°C - - - -
RS Stock No. 381-0800
Mfr. Part No.CT196M1000/5-5/1
BrandHOBUT
€24.48
Each
units
1000:5 45mm Base Mounted 126mm 90mm 60mm - - -30°C +85°C - - - -
RS Stock No. 914-5301
Mfr. Part No.CTSCMWH500/0.333V
BrandHOBUT
€40.52
Each
units
- 35mm Split Core - - - 500A 333 mV -15°C +50°C 51.2 x 51.2 x 83.5 mm Multi Function Meter Cable -
RS Stock No. 287-3210
Mfr. Part No.CT153M300/5-2.5/1
BrandHOBUT
€15.60
Each
units
300:5 26mm Straight Through 75mm 54.5mm 68mm - - -20°C +70°C - - - -