Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 914-8505
Mfr. Part No.SWE-N55L-1111-0-9-001
BrandSimex
€165.63
Each
units
Current LED - - 36mm 4 13 mm 0°C +50°C CE 4 → 20mA Digital 4 mA -
RS Stock No. 914-8476
Mfr. Part No.SRP-N118-1821-1-4-001
BrandSimex
€248.45
Each
units
Current, Voltage LED - - 67mm 4 20 mm 0°C +50°C CE 0 → 20mA Digital 0 mA, 0 V -
RS Stock No. 914-8533
Mfr. Part No.SRP-94-1841-1-4-001
BrandSimex
€231.30
Each
units
Current, Voltage LED 43mm 90.5mm 102mm 4 13 mm, 20 mm 0°C +50°C CE 0 → 10 V, 0 → 150 mV, 0 → 20 mA Digital 0 mA, 0 mV, 0 V -
RS Stock No. 914-8485
Mfr. Part No.SWS-N118-0000-1-4-001
BrandSimex
€142.23
Each
units
- LED - - 67mm 4, 6 20 mm 0°C +50°C CE 24 → 230V dc Digital - -
RS Stock No. 914-8530
Mfr. Part No.SWE-94-S-2-001-0
BrandSimex
€113.38
Each
units
- LED 45mm 91mm 96.5 (IP67) mm, 88 mm 4 20 mm 0°C +50°C CE 24 → 230 V dc, Maximum of 110 V ac Digital - -
RS Stock No. 914-8520
Mfr. Part No.SRL-49-1841-1-4-001
BrandSimex
€348.57
Each
units
Current, Voltage LED 90.5mm 43mm 102mm 4 9 mm 0°C +50°C CE 0 → 10 V, 0 → 20 mA Digital 0 mA, 0 V -
RS Stock No. 144-3693
Mfr. Part No.QM-211-2REL
BrandSimex
€396.92
Each
units
Humidity, Temperature LCD - - 90mm - - -30°C +80°C - - Digital - ProSens 200
RS Stock No. 914-8536
Mfr. Part No.SRP-946-1841-1-4-001
BrandSimex
€318.42
Each
units
Current, Voltage LED 43mm 90.5mm 102mm 6 13 mm, 20 mm 0°C +50°C CE 0 → 10 V, 0 → 150 mV, 0 → 20 mA Digital 0 mA, 0 mV, 0 V -
RS Stock No. 125-0658
Mfr. Part No.SRT-N118-XA 24VDC
BrandSimex
€232.77
Each
units
Temperature Digital 80mm 110mm 67mm 4 20 mm 0°C +50°C - - Temperature - SRT-N118
RS Stock No. 144-3694
Mfr. Part No.QM-211-1REL
BrandSimex
€551.66
Each
units
Humidity, Temperature LCD - - 90mm - - -30°C +80°C - - Digital - ProSens 200
RS Stock No. 914-8524
Mfr. Part No.SRP-457-1811-1-4-091
BrandSimex
€622.53
Each
units
Voltage LED - - 118.2 (IP65)mm 4 57 mm 0°C +50°C CE 16 → 35 V ac, 19 → 50 V dc Digital 16 V ac, 19 V dc -
RS Stock No. 125-0659
Mfr. Part No.SRP-147 24VDC
BrandSimex
€351.34
Each
units
Current, Voltage LED 67mm 137mm 92mm 4 38 mm 0°C +50°C - - Digital - SRP-147
RS Stock No. 914-8508
Mfr. Part No.SRP-147-1821-1-4-001
BrandSimex
€358.36
Each
units
Voltage LED 67mm 138.5mm 102mm 4 38 mm 0°C +50°C CE 0 → 150mV Digital - -
RS Stock No. 914-8467
Mfr. Part No.SUR-94-1J21-1-4-001
BrandSimex
€298.42
Each
units
Current, Thermocouples, Thermoresistance, Voltage LED 43mm 90.5mm 102mm 4 20 mm 0°C +50°C CE +250 → +1820 (B Type) °C, 0 → 10 V, 0 → 20 mA, -100 → +600 °C, -200 → +1000 (E Type) °C, -200 → +1300 (N Type) °C, -200 → +1370 (K Type) °C, -200 → +400 (T Type) °C, -210 → +1200 (J Type) °C, -50 → +1768 (R Type) °C, -50 → +1768 (S Type) °C Digital +250 (B Type) °C, -200 (E Type) °C, -200 (K Type) °C, -200 (N Type) °C, -200 (T Type) °C, -210 (J Type) °C, -50 (R Type) °C, -50 (S Type) °C, -100 °C, 0 mA, 0 V -
RS Stock No. 914-8479
Mfr. Part No.SRP-N1186-1821-1-4-001
BrandSimex
€280.95
Each
units
Current, Voltage LED - - 67mm 6 13 mm 0°C +50°C CE 0 → 10 V, 0 → 20 mA Digital 0 mA, 0 V -