PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS Stock No. 833-6307
Mfr. Part No.FC4A-J8AT1
BrandIdec
€134.50
Each
units
MicroSmart Pentra Series PLC Input - Analogue - 8 - - - - 23.5mm 90mm 70mm -
RS Stock No. 833-6017
Mfr. Part No.FC4A-L03A1
BrandIdec
€386.44
Each
units
MicroSmart Series Input/Output - Analogue Analogue 2 1 0 → 10 V dc - - 23.5mm 90mm 70mm -
RS Stock No. 833-6177
Mfr. Part No.FC4A-N32B3
BrandIdec
€395.20
Each
units
MicroSmart Series Input - DC - 32 - 24 V dc - - 29.7mm 90mm 70mm -
RS Stock No. 835-8802
Mfr. Part No.FC4A-T32S3
BrandIdec
€425.57
Each
units
FC4A Series Output - - Transistor Source - 32 24 V dc - - 38.5mm 90mm 81.3mm -
RS Stock No. 833-6183
Mfr. Part No.FC4A-J2A1
BrandIdec
€352.65
Each
units
MicroSmart Series Input - Analogue - 2 - 0 → 10 V dc - - 23.5mm 90mm 70mm -
RS Stock No. 833-6026
Mfr. Part No.FC4A-L03AP1
BrandIdec
€539.41
Each
units
MicroSmart Series Input/Output - Analogue Analogue 2 1 - - - 23.5mm 90mm 70mm -