Temperature Sensor Accessories

Temperature sensor accessories are components that contribute to the operation of a temperature sensor. A temperature sensor is a type of device, typically a thermocouple, that provides temperature measurement through an electrical signal.

Types of temperature sensor accessories

Compression glands

A compression gland, also known as a sealing gland, seals an element (probe, wire, conductor, pipe, tube, fibre optic cable, etc.). In this case the compression gland works by sealing the two joined wires of the thermocouple, allowing it to create an electrical junction (a point where both wires are combined). When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature.

Thermopockets

Some sensors require a thermopocket (a permanent fitting that allows the sensor to be inserted or removed without interruption). This is fitted directly via an integral process connection or a compression fitting. Thermopockets increase the response time and the heavier and bigger the pocket size the more the response time will be increased.


...
Read more Read less

Filters

Viewing 21 - 40 of 697 products
Results per page
Description Price Accessory Type For Use With Standards Met Thermocouple Type Colour Connector Size Connector Type Plug/Socket Probe Diameter Mounting Type Minimum Temperature Maximum Temperature Calibrated
RS Stock No. 236-4132
BrandRS PRO
€6.73
Each
units
Thermocouple Panel Miniature Socket RoHS Compliant - - Miniature - - - Flange Mount - - -
RS Stock No. 381-7435
BrandRS PRO
€3.28
Each
units
Thermocouple Connector Type K Thermocouple IEC K Green Miniature Quickwire Plug - - -35°C 220°C -
RS Stock No. 455-9742
BrandRS PRO
€4.22
Each
units
Thermocouple Connector Type K Thermocouple IEC K Green Miniature Panel Mount Socket - Nylon Clip -35°C 120°C -
RS Stock No. 804-7975
BrandRS PRO
€8.26
Each
units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/8 BSP - - 1mm - - - -
RS Stock No. 381-7340
BrandRS PRO
€12.61
Each
units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/8 BSPP - - 3mm - - - -
RS Stock No. 769-1316
BrandRS PRO
€4.72
Each
units
Thermocouple Connector Type J Thermocouple ANSI J Black Standard In-Line Socket - - -35°C 220°C -
RS Stock No. 456-0017
BrandRS PRO
€4.64
Each
units
Thermocouple Connector Type N Thermocouple IEC N Pink Standard In-Line Plug - - -35°C 220°C -
RS Stock No. 769-1117
BrandRS PRO
€2.81
Each
units
Thermocouple Connector Type T Thermocouple ANSI T Blue Miniature In-Line Plug - - -35°C 220°C -
RS Stock No. 455-9972
BrandRS PRO
€4.96
Each
units
Thermocouple Connector Type K Thermocouple IEC K Green Standard In-Line Socket - - -35°C 220°C -
RS Stock No. 123-5582
BrandRS PRO
€13.44
Each
units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/2 NPT In-Line - 1/4in - - - -
RS Stock No. 286-923
BrandRS PRO
€43.22
Each
units
Thermowell Temperature Sensor RoHS Compliant - - 1/2 BSP - - 6mm Threaded - - -
RS Stock No. 455-9900
BrandRS PRO
€4.22
Each
units
Thermocouple Connector Type T Thermocouple IEC T Brown Miniature Panel Mount Socket - Nylon Clip -35°C 120°C -
RS Stock No. 236-4104
BrandRS PRO
€3.09
Each
units
Thermocouple Clamp Miniature Thermocouple Connector RoHS Compliant - - - - - - Chassis Mount - - -
RS Stock No. 397-1769
BrandRS PRO
€8.88
Each
units
Thermocouple Panel Standard Socket RoHS Compliant - - Standard - - - Flange Mount - - -
RS Stock No. 324-2178
BrandRS PRO
€10.34
Each
units
Bayonet Adapter Temperature Sensor RoHS Compliant - - 1/8 NPT - - - - - - -
RS Stock No. 381-7356
BrandRS PRO
€12.81
Each
units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/8 BSPP - - 6mm - - - -
RS Stock No. 839-9541
BrandRS PRO
€14.26
Each
units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/2 BSPT In-Line - 3mm - - - -
RS Stock No. 769-1284
BrandRS PRO
€4.64
Each
units
Thermocouple Connector Type J Thermocouple ANSI J Black Standard In-Line Plug - - -35°C 220°C -
RS Stock No. 381-7429
BrandRS PRO
€3.28
Each
units
Thermocouple Connector Type J Thermocouple IEC J Black Miniature Quickwire Socket - - -35°C 220°C -
RS Stock No. 381-7384
BrandRS PRO
€12.81
Each
units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/4 BSPT - - 3mm - - - -
Related Products
Designed for installing ’fixed mount’ style RS Pro ...
Description:
Designed for installing ’fixed mount’ style RS Pro temperature probes, but may also be used with devices from other sources Nickel plated brass’Bayonet’ is grub screw fitting and features a twin slotted capRS Pro 286-901 which has a twin pin, ...
TE Connectivity Dynamic series K type thermocouple connector ...
Description:
TE Connectivity Dynamic series K type thermocouple connector enables easy connection with thermocouple wire The unique spring terminal concept enables outstanding connectivity compared with traditional screw type termination. The push on lock concept allows easy mating while the unique shape ...
Corrosion-resistant BSP-threaded male thermocouple compression glands available to ...
Description:
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes Male in-line brass and stainless steel compression type with nut & olive Metric and NPT threads available Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, ...
From RS PRO a standard size panel mounting ...
Description:
From RS PRO a standard size panel mounting thermocouple socket connector colour-coded in accordance with IEC specification The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged ...