Thermocouples

A thermocouple is essentially a temperature sensor (a device which measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage which can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide

Types of Thermocouples

There is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath which insulates the wires to prolong their life.

Thermocouples are ideal tools for measurement of high temperatures and are a robust yet affordable solution.

What are Thermocouples used for?

  • Thermostats
  • Hospital thermometers
  • Vehicle diagnostics
  • Boiler/heating sensors
  • Oven safety features
  • Food thermometers
  • Industrial probe sensor

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Termination Type Cable Length Standards Met Response Time Calibrated Hazardous Area Certification Accuracy Number Of Wires
RS Stock No. 136-9176
Mfr. Part No.TBS-1QES42506CE
BrandSick
€473.00
Each
units
RTD 6mm 250mm +120°C Stainless Steel - M12 Connector - - 10 s - - - -