Bearing Units

Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

RS Components stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

Bearing Unit Types include

Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

What is a flange bearing?

A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

Applications

Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

  • Food processing machinery
  • Conveyors
  • Textile equipment
  • Belt drives in HVAC

...
Read more Read less

Filters

Viewing 1 - 20 of 449 products
Results per page
Description Price Bearing Unit Type Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS Stock No. 311-2695
Mfr. Part No.EFOM-08
BrandIgus
€5.74
Each
units
Flange Bearing Unit Iglidur W300, Igumid G 8mm 44.2mm 22mm 10.5mm 2 4.3 x 6.5 mm 31mm
RS Stock No. 339-8619
Mfr. Part No.FY 15 TF
BrandSKF
€37.15
Each
units
Flange Bearing Unit Cast Iron 15mm 76mm 76mm 32.9mm 4 11.5mm 54mm
RS Stock No. 339-8647
Mfr. Part No.FY 25 TF
BrandSKF
€30.28
Each
units
Flange Bearing Unit Cast Iron 25mm 95mm 95mm 38.8mm 4 11.5mm 70mm
RS Stock No. 339-8524
Mfr. Part No.FYTB 12 TF
BrandSKF
€34.27
Each
units
Flange Bearing Unit Cast Iron 12mm 98.5mm 57mm 32.9mm 2 11.5mm 76.5mm
RS Stock No. 232-8669
Mfr. Part No.PSF25CR
BrandNSK-RHP
€56.74
Each
units
Flange Bearing Unit Stainless Steel 25mm 95mm 95mm 36.7mm 4 M10 70mm
RS Stock No. 750-8927
Mfr. Part No.UCFX10
BrandRS PRO
€53.05
Each
units
Flange Bearing Unit Cast Iron 50mm 162mm 162mm 59.4mm 4 19mm 130mm
RS Stock No. 750-8860
Mfr. Part No.UCFL202
BrandRS PRO
€14.06
Each
units
Flange Bearing Unit Cast Iron 15mm 113mm 60mm 33.3mm 2 12mm 90mm
RS Stock No. 750-8781
Mfr. Part No.UCF205
BrandRS PRO
€9.05
Each
units
Flange Bearing Unit Cast Iron 25mm 95mm 95mm 35.7mm 4 12mm 70mm
RS Stock No. 232-8726
Mfr. Part No.PSFT30CR
BrandNSK-RHP
€65.68
Each
units
Flange Bearing Unit Stainless Steel 30mm 80.1mm 148.3mm 41.2mm 2 M10 117mm
RS Stock No. 339-8580
Mfr. Part No.FY 3/4 TF
BrandSKF
€32.64
Each
units
Flange Bearing Unit Cast Iron 19.05mm 86mm 86mm 37.3mm 4 11.1mm 63.5mm
RS Stock No. 750-8778
Mfr. Part No.UCF204
BrandRS PRO
€8.47
Each
units
Flange Bearing Unit Cast Iron 20mm 86mm 86mm 33.3mm 4 12mm 64mm
RS Stock No. 311-2768
Mfr. Part No.GFL-10
BrandIgus
€4.17
Each
units
Flange Bearing Unit Iglide G300 10mm 30mm 15mm 6mm 2 4.5mm 22mm
RS Stock No. 750-8867
Mfr. Part No.UCFL204
BrandRS PRO
€8.47
Each
units
Flange Bearing Unit Cast Iron 20mm 113mm 60mm 33.3mm 2 12mm 90mm
RS Stock No. 477-9390
Mfr. Part No.EFSM-16
BrandIgus
€11.39
Each
units
Flange Bearing Unit Iglidur W300, Igumid G 16mm 52mm 52mm 16.5mm 4 6.4mm 36mm
RS Stock No. 750-9062
Mfr. Part No.UCT204
BrandRS PRO
€13.29
Each
units
Take Up Bearing Unit Cast Iron 20mm 94mm 89mm 31mm - - -
RS Stock No. 477-9378
Mfr. Part No.EFSM-08
BrandIgus
€7.68
Each
units
Flange Bearing Unit Iglidur W300, Igumid G 8mm 33mm 33mm 10.5mm 4 4.3mm 22mm
RS Stock No. 750-8762
Mfr. Part No.UCF201
BrandRS PRO
€14.06
Each
units
Flange Bearing Unit Cast Iron 12mm 86mm 86mm 33.3mm 4 12mm 64mm
RS Stock No. 750-8879
Mfr. Part No.UCFL205
BrandRS PRO
€9.05
Each
units
Flange Bearing Unit Cast Iron 25mm 130mm 68mm 35.7mm 2 16mm 99mm
RS Stock No. 339-8631
Mfr. Part No.FY 20 TF
BrandSKF
€27.54
Each
units
Flange Bearing Unit Cast Iron 20mm 86mm 86mm 37.3mm 4 11.5mm 63.5mm
RS Stock No. 311-2752
Mfr. Part No.EFSM-10
BrandIgus
€8.87
Each
units
Flange Bearing Unit Iglidur W300, Igumid G 10mm 38mm 38mm 12mm 4 5.3mm 26mm