MPN

HDMI Cables

HDMI (High Definition Media Interface) cables are designed to transmit high definition audio and video signals. These signals are then transferred between a HDMI compatible devices such as computer monitors, video projectors, televisions or digital audio devices. There are HDMI splitters available to connect multiple compatible devices. A HDMI cable contains four shielded twisted pairs, with 19 pins that provide the clearest picture and sound available.

HDMI Cables are generally light and transportable and come in a variety of types:

Standard HDMI Cables
Standard HDMI cables is one of the most common cables. It's designed to handle most of the application purposes for both at home and in the office. The cable is able to transmit 720p or 1080i high definition video resolutions. Typical applications commonly used for this cable is DVD players, satellite television and digital broadcasting.

Standard HDMI Cables with Ethernet
These HDMI Cables offer the same functionality as the standard HDMI cable, however the additional data channel known as the HDMI Ethernet Channel (HEC). The HDMI cable is designed for networking purposes, through carrying HD video and audio between devices via the ethernet connection.

High Speed HDMI Cable
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high speed cable supports these advances in display and audio as well deeper colour functionality. Its recommended for use in advanced technologies such as Blu-ray disc players. HDMI cables come in a variety of confugurations from VGA to HDMI cable, DVI to HDMI cable, Mini HDMI to HDMI cable, USB to HDMI Cable

High Speed HDMI Cable with Ethernet
Like the standard HDMI cable the high speed cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable.

Higher Grade Cable
Gold plated HDMI cables boast improved shielding and even more durable than regular HDMI cables. Gold resists oxidation and corrosion allowing the connector of the cable to perform at a high level indefinitely.

Visual Quality
Gold plated cables are better conductors of electricity, so the signals transferring through them are not deteriorated at all. This provides a better visual quality than regular HDMI Cables.

Loading

Filters
Sort by
Page
1
of
0
per page
Page
1
of
0
per page