Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether youre bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes. FlexibleOur cable sleeves will allow a high amount of flexibility without flattening against the protected cable. ExpandableWith cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables. DurableOur cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays. VersatileThere also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 176 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 408-287
BrandRS PRO
€2.503
Each
units
40mm Black PET 10m Yes Yes 18mm 54mm -40°C +125°C - - - -
RS Stock No. 408-209
BrandRS PRO
€7.15
1 Bag of 5 Metre(s)
Bag(s)
10mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS Stock No. 408-211
BrandRS PRO
€20.88
1 Bag of 5 Metre(s)
Bag(s)
30mm Black PET 5m Yes Yes 25mm 45mm -40°C +125°C - - - -
RS Stock No. 408-271
BrandRS PRO
€2.088
Each
units
25mm Black PET 10m Yes Yes 10mm 30mm -40°C +125°C - - - -
RS Stock No. 398-896
BrandRS PRO
€12.82
1 Pack of 2
Pack(s)
6mm Red Acrylic Fibreglass 5m Yes No 6mm - -25°C +155°C Halogen Free - 1kV 0.35mm
RS Stock No. 404-235
BrandRS PRO
€9.31
1 Bag of 50 Metre(s)
Bag(s)
2mm Black PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 252-1739
BrandRS PRO
€7.92
1 Reel of 15 Metre(s)
Reel(s)
1.5mm Green Silicone Rubber 15m No - - - -60°C +180°C - - - 0.5mm
RS Stock No. 404-231
BrandRS PRO
€9.13
1 Bag of 50 Metre(s)
Bag(s)
2mm Green/Yellow PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.4mm
RS Stock No. 408-227
BrandRS PRO
€28.65
1 Bag of 5 Metre(s)
Bag(s)
50mm Black PET 5m Yes Yes 45mm 73mm -40°C +125°C - - - -
RS Stock No. 404-168
BrandRS PRO
€8.92
1 Bag of 30 Metre(s)
Bag(s)
4mm Blue PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 408-293
BrandRS PRO
€26.16
1 Reel of 30 Metre(s)
Reel(s)
3mm Black PET 30m Yes Yes 2.36mm 6.35mm -40°C +125°C - - - -
RS Stock No. 668-1226
BrandRS PRO
€3.39
Each
units
4mm Black Silicone Rubber Glass 1m Yes Yes 4mm 6.4mm -40°C +235°C Halogen Free, Self-extinguishing - 2.5kV/mm -
RS Stock No. 404-162
BrandRS PRO
€8.92
1 Bag of 30 Metre(s)
Bag(s)
4mm Green/Yellow PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.4mm
RS Stock No. 398-903
BrandRS PRO
€12.82
1 Pack of 2
Pack(s)
6mm Black Acrylic Fibreglass 5m Yes No 6mm - -25°C +155°C Halogen Free - 1kV 0.35mm
RS Stock No. 398-880
BrandRS PRO
€14.08
1 Pack of 3
Pack(s)
4mm Blue Acrylic Fibreglass 5m Yes No 4mm - -25°C +155°C Halogen Free - 1kV 0.3mm
RS Stock No. 668-1242
BrandRS PRO
€15.64
1 Bag of 5 Metre(s)
Bag(s)
10mm Natural Fibreglass 5m Yes No 10mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.35mm
RS Stock No. 404-229
BrandRS PRO
€0.741
Each
units
10mm Black PVC 10m No - 10mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 398-745
BrandRS PRO
€9.85
1 Pack of 3
Pack(s)
2mm Red Acrylic Fibreglass 5m Yes No - - -25°C +155°C Halogen Free - 1kV 0.25mm
RS Stock No. 404-180
BrandRS PRO
€8.81
1 Bag of 30 Metre(s)
Bag(s)
4mm Black PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 404-225
BrandRS PRO
€10.30
1 Bag of 50 Metre(s)
Bag(s)
2mm Green PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm