Solder Sleeves

Solder sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform.
Solder sleeves are also used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
RS Stock No. 819-9870
BrandRS PRO
€0.737
Each (In a Bag of 10)
units
- - 35mm Copper - 600 V -55°C +125°C - Red - +150°C -
RS Stock No. 819-9874
BrandRS PRO
€0.746
Each (In a Bag of 10)
units
- - 35mm Copper - 600 V -55°C +125°C - Blue - +150°C -
RS Stock No. 872-6280
BrandRS PRO
€85.61
1 Bag of 100
Bag(s)
3.7mm 6mm 32.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS Stock No. 872-6286
BrandRS PRO
€49.69
1 Bag of 100
Bag(s)
2.3mm 4.5mm 29.3mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS Stock No. 872-6299
BrandRS PRO
€29.52
1 Bag of 25
Bag(s)
5.8mm 11.5mm 35.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS Stock No. 872-6283
BrandRS PRO
€48.01
1 Bag of 100
Bag(s)
1.4mm 2.7mm 24.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant