Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 755-9013
BrandRS PRO
€24.85
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible, Split Black 16mm 10.7mm 25m - - CR - +80°C -20°C -
RS Stock No. 429-688
BrandRS PRO
€5.15
1 Reel of 5 Metre(s)
Reel(s)
10mm Plastic Flexible Grey 10.2mm 7.4mm 5m IP55 Uncoated - - +100°C -50°C 9 mm
RS Stock No. 471-1603
BrandRS PRO
€68.78
Each
units
20mm 316 Stainless Steel Rigid Metal 20mm - 3m - Uncoated - 1.5mm - - -
RS Stock No. 513-2354
BrandRS PRO
€30.64
Each
units
20mm PVC Contractor Pack Black - - 10m IP54, IP55, IP67 - - - - - -
RS Stock No. 755-9029
BrandRS PRO
€26.40
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible, Split Black 32mm 24.3mm 10m - - CR - +80°C -20°C -
RS Stock No. 228-823
BrandRS PRO
€92.68
1 Pack of 8
Pack(s)
20mm Galvanised Steel Rigid Metal - - 3.75m - Uncoated - M20 x 1.5mm - - -
RS Stock No. 429-678
BrandRS PRO
€7.04
1 Reel of 5 Metre(s)
Reel(s)
16mm Plastic Flexible Grey 16mm 10.7mm 5m IP55 Uncoated - - +100°C -50°C 20 mm
RS Stock No. 875-0255
BrandRS PRO
€110.08
1 Reel of 50 Metre(s)
Reel(s)
32mm Plastic Flexible, Split Black 32mm 24.3mm 50m - - CR - +80°C -20°C -
RS Stock No. 755-9026
BrandRS PRO
€20.09
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible, Split Black 25.8mm 21.2mm 10m - - CR - +80°C -20°C -
RS Stock No. 471-1619
BrandRS PRO
€75.56
Each
units
25mm 316 Stainless Steel Rigid Metal 25mm - 3m - - - 1.5mm - - -
RS Stock No. 628-1457
BrandRS PRO
€9.17
Each
units
10mm Plastic Door Kit Black 10mm 6.2mm 500mm IP54, IP55 - - - +105°C -40°C -
RS Stock No. 429-672
BrandRS PRO
€7.80
1 Reel of 5 Metre(s)
Reel(s)
20mm Plastic Flexible Grey 20mm 14.1mm 5m IP55 Uncoated - - +100°C -50°C 25 mm
RS Stock No. 755-9039
BrandRS PRO
€24.85
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 32mm 24.3mm 10m - - - - - - -
RS Stock No. 755-8985
BrandRS PRO
€117.41
1 Reel of 50 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 16.2mm 12.6mm 50m - PVC - - - - -
RS Stock No. 755-9010
BrandRS PRO
€50.71
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 34.4mm 28.6mm 10m - - - - - - -
RS Stock No. 755-9023
BrandRS PRO
€23.66
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible Black 16mm 10.7mm 25m - - - - - - -
RS Stock No. 628-1463
BrandRS PRO
€10.20
Each
units
13mm Plastic Door Kit Black 13mm 9.6mm 500mm IP54, IP55 - - - +105°C -40°C -
RS Stock No. 875-0249
BrandRS PRO
€82.85
1 Reel of 100 Metre(s)
Reel(s)
16mm Plastic Flexible, Split Black 16mm 10.7mm 100m - - CR - +80°C -20°C -
RS Stock No. 513-2376
BrandRS PRO
€30.08
Each
units
20mm Plastic Contractor Pack Black - - 10m IP66 - - - +105°C -40°C -
RS Stock No. 513-2332
BrandRS PRO
€16.76
Each
units
20mm Plastic Contractor Pack Black - - 10m IP54 - - - - - -